Loctite Superglue Powerflex Specialised Glue 3 g, Transparent

Get a bulk buy discount

Add 6 more to save €1.44

View bulk pricing options

Subtotal (1 unit)*

€6.04

(exc. VAT)

€7.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 78 unit(s) ready to ship
  • Plus 753 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5€6.04-
6 - 14€5.80€1.44
15 +€5.68€5.40

*price indicative

RS Stock No.:
330-4018
Mfr. Part No.:
1446875
Manufacturer:
Loctite
Find similar products by selecting one or more attributes.
Select all

Brand

Loctite

Glue Type

Specialised Glue

Product Type

Super Glue

Package Size

3 g

Trade Name

Superglue Powerflex

Product Form

Gel

Colour

Transparent

Package Type

Tube

Minimum Operating Temperature

-50°C

Standards/Approvals

No

Viscosity

Low

Maximum Operating Temperature

120°C

Base Chemical

Ethyl

Maximum Full Cure Time

24h

Maximum Fixture Time

30s

COO (Country of Origin):
IE

Loctite Super Glue


The Loctite 3g powerflex gel super glue is a general-purpose the fast-setting adhesive. It allows powerful bonds that are extremely precise even on flexible materials. This glue is ideal for porous and vertical surfaces and is also strong enough to withstand extreme conditions. The high strength, the non-drip formula gets transparent on drying. Hence, it forms invisible bonds that give long-lasting durability that is both weather and shock-resistant. For intricate, hard to reach spots, Loctite powerflex gel control features an easy-grip squeeze bottle along with a nozzle. This helps in precise applications as well.

Features and Benefits


•

Gap filling gel for use on porous substrates and uneven surfaces

• Forms a strong bond in seconds

• Easy to open, self-piercing, and anti-clog cap

• Extra strong gel formula ideal for precise and flexible bonds

• Non-drip

• Weather and shock resistant

• Solvent free

• Dries transparent

• Withstands heavy loads

• Suitable for use on most surfaces

• Shelf life at 20°C is 18 months

• Cure time is 24 hours

Applications


•

Wood

• Rubber

• Glass

• Metal

s

• Ceramics

• Leather

• Most fabrics

• Cardboard and paper

• Cork

• Plastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy