Loctite TAK PAK 382 + 7455 Cyanoacrylate 20 g, Transparent
- RS Stock No.:
- 118-1065
- Mfr. Part No.:
- TAK PAK 382
- Manufacturer:
- Loctite
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 118-1065
- Mfr. Part No.:
- TAK PAK 382
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Super Glue | |
| Glue Type | Cyanoacrylate | |
| Package Size | 20 g | |
| Trade Name | TAK PAK 382 + 7455 | |
| Product Form | Liquid | |
| Colour | Transparent | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Viscosity | High | |
| Base Chemical | Ethyl | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Super Glue | ||
Glue Type Cyanoacrylate | ||
Package Size 20 g | ||
Trade Name TAK PAK 382 + 7455 | ||
Product Form Liquid | ||
Colour Transparent | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
Viscosity High | ||
Base Chemical Ethyl | ||
- COO (Country of Origin):
- IE
Loctite Super Glue
The Loctite 382 TAK PAK super glue kit is a 20g, 25 ml, high viscosity for use with cyanoacrylate adhesive. It is a single part, fast curing cyanoacrylate adhesive formulated for electronics applications. The LOCTITE® 382™ is designed to use with TAK PAK® accelerators to attain instant cures for tacking electronics components.
Features and Benefits
Cures in seconds at room temperature
High-temperature and thermal cycling resistant
Clean, accurate applications
Will not flow into unwanted areas
Bonds variety of materials, metals, varnished and lacquered surfaces, most plastics, GRP, ceramics, ferrites, rubber and paper
180° peel 2N/mm (12lb/in)
Impact shear is 21N/mm² (10ft lb/in²)
Melting point is 165°C
Tensile strength 25N/mm² (3500psi)
Applications
Terminates wires and coils.
Patch circuits
Secures wires
Attaches capacitors
Mounting transformers
Fixing terminal strips
Connecting strain gauge leads
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Loctite 460 Cyanoacrylate 20 g, Transparent
- Loctite 401 Cyanoacrylate 20 g, Transparent
- Loctite 495 Cyanoacrylate 20 g, Transparent
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Cyanoacrylate 20 g, Transparent
- Bostik Born2Bond Cyanoacrylate 20 g, Transparent
- Loctite 480 Cyanoacrylate 20 g, Black
- Loctite 408 Cyanoacrylate 20 g, Yellow
- Bostik Born2Bond Cyanoacrylate UV 20 g, Transparent
