Loctite 495 Cyanoacrylate 20 g, Transparent

Get a bulk buy discount

Add 6 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€38.04

(exc. VAT)

€46.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 137 unit(s) shipping from 23 November 2026
  • Plus 7 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5€38.04-
6 - 14€36.523%
15 +€35.765%

*price indicative

RS Stock No.:
835-4131
Mfr. Part No.:
Loctite 495 20g
Manufacturer:
Loctite
Find similar products by selecting one or more attributes.
Select all

Brand

Loctite

Glue Type

Cyanoacrylate

Product Type

Super Glue

Package Size

20 g

Trade Name

495

Product Form

Liquid

Colour

Transparent

Package Type

Bottle

Application

Bonding

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Viscosity

Low

Maximum Operating Temperature

120°C

Material Compatibility

Rubber, Metal, Plastic

Base Chemical

Ethyl

Maximum Fixture Time

15s

COO (Country of Origin):
IE

Loctite Super Glue


The Loctite 495 super glue is a 20g, low viscosity for used with cyanoacrylate adhesive. It is a general-purpose transparent, colourless, ethyl-based instant glue offering fast bonding (5 to 20 secs fixture time). It can bond a wide range of materials, including plastic, rubber, and metal.

New health and safety improved formulation without adding Hydroquinone (HQ) and/or 2,2'-Methylenebis(4-methyl-6-tert-butylphenol) (MMBP). These raw materials function as shelf-life stabilizer and represent a small percentage.

Features and Benefits


Chemical type ethyl cyanoacrylate

Viscosity of 30mPas

Operating temperature ranges between -40⁰C and 120⁰C

New and improved health and safety formulation

Applications


Plastic

Metal

Rubber

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy