Loctite 408 Cyanoacrylate 20 g, Yellow
- RS Stock No.:
- 918-4794
- Mfr. Part No.:
- 408
- Manufacturer:
- Loctite
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 918-4794
- Mfr. Part No.:
- 408
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Super Glue | |
| Glue Type | Cyanoacrylate | |
| Package Size | 20 g | |
| Trade Name | 408 | |
| Product Form | Liquid | |
| Colour | Yellow | |
| Package Type | Bottle | |
| Application | Bonding | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Viscosity | Low | |
| Material Compatibility | Plastic, Rubber, Metal | |
| Base Chemical | Alkoxy Ethyl | |
| Maximum Fixture Time | 45s | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Super Glue | ||
Glue Type Cyanoacrylate | ||
Package Size 20 g | ||
Trade Name 408 | ||
Product Form Liquid | ||
Colour Yellow | ||
Package Type Bottle | ||
Application Bonding | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
Viscosity Low | ||
Material Compatibility Plastic, Rubber, Metal | ||
Base Chemical Alkoxy Ethyl | ||
Maximum Fixture Time 45s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
Transparent, colorless alkoxyethyl-based instant adhesive (cyanoacrylate) which cures very quickly when confined between two close-fitting surfaces.
New formulation by reducing 2,2'-Methylenebis(4-methyl-6-tert-butylphenol) (MMBP). This raw material functions as a shelf-life stabilizer and represents a small percentage.
Loctite 408 Adhesive
Loctite 408 is a low viscosity super glue that has been designed to bond a wide range of materials when confined between two close fitting surfaces.
Features and Benefits
Typical Applications
Solvent free
Low odour
Low bloom
Bonds quickly
Plastics, rubbers and metals
Suitable for porous and/or acidic surfaces such as paper, fabrics, leather and wood
Use for high cosmetic appearance or where vapour controls are difficult
Related links
- Loctite 480 Cyanoacrylate 20 g, Black
- Loctite 460 Cyanoacrylate 20 g, Transparent
- Loctite 401 Cyanoacrylate 20 g, Transparent
- Loctite TAK PAK 382 + 7455 Cyanoacrylate 20 g, Transparent
- Loctite 495 Cyanoacrylate 20 g, Transparent
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Cyanoacrylate 20 g, Transparent
- Bostik Born2Bond Cyanoacrylate 20 g, Transparent
- RS PRO RS PRO Superglue Black
