RS PRO RS PRO Superglue, Rubber Toughened Cyanoacrylate 20 g, Black
- RS Stock No.:
- 918-6885
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 6 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€32.84
(exc. VAT)
€40.39
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €32.84 | - |
| 6 - 14 | €31.49 | 4% |
| 15 + | €30.86 | 6% |
*price indicative
- RS Stock No.:
- 918-6885
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Super Glue | |
| Glue Type | Cyanoacrylate | |
| Package Size | 20 g | |
| Trade Name | RS PRO Superglue, Rubber Toughened | |
| Product Form | Liquid | |
| Colour | Black | |
| Package Type | Bottle | |
| Application | Sealant, Adhesive | |
| Minimum Operating Temperature | -50°C | |
| Standards/Approvals | No | |
| Viscosity | Low | |
| Maximum Operating Temperature | 105°C | |
| Maximum Fixture Time | 50s | |
| Base Chemical | Ethyl | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Super Glue | ||
Glue Type Cyanoacrylate | ||
Package Size 20 g | ||
Trade Name RS PRO Superglue, Rubber Toughened | ||
Product Form Liquid | ||
Colour Black | ||
Package Type Bottle | ||
Application Sealant, Adhesive | ||
Minimum Operating Temperature -50°C | ||
Standards/Approvals No | ||
Viscosity Low | ||
Maximum Operating Temperature 105°C | ||
Maximum Fixture Time 50s | ||
Base Chemical Ethyl | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Cyanoacrylate Superglue, 20 g
Looking for a strong and flexible adhesive that will stand up to high levels of stress? This black, rubber-toughened superglue from RS PRO is formulated to withstand impact and vibration.
The composition of the glue means it will remain flexible when bonding metals, fibreglass or rubber, as it has excellent peel and impact strength. It's also very versatile, as it can be used at temperatures as low as -50˚C and as high as +105˚C.
The glue contains less than 3 grams per litre (g/L) of volatile organic compounds, meaning it releases little in the way of harmful vapours. Because of its durability and strength, this adhesive is commonly used in applications where it will be subjected to thermal shock or high humidity. It's also used to provide strain relief for printed circuit boards (PCBs).
Features and Benefits
• Cyanoacrylate glue
• Ethyl base chemical
• Black colour
• No or low odour
• Maximum operating temperature of +105°C
• Minimum operating temperature of -50°C
• Package size of 20 g
• Comes in a bottle
• Liquid product form
• High strength
• Suitable for glass
• Suitable for metal
• Suitable for plastic
• Suitable for rubber
• Suitable for wood
• Tensile strength of 21 Newton millimetres (N/mm)
• Low viscosity
Related links
- Loctite 480 Cyanoacrylate 20 g, Black
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Cyanoacrylate 20 g, Transparent
- RS PRO RS RT80 BLACK CYANOACRYLATE Super Glue 20 g, Black
- RS PRO Colourless RS PRO Superglue Debonder - Liquid Bottle Adhesive Debonder for use with Cyanoacrylate Adhesive, 20 ml
- Loctite 460 Cyanoacrylate 20 g, Transparent
- Loctite TAK PAK 382 + 7455 Cyanoacrylate 20 g, Transparent
- Loctite 408 Cyanoacrylate 20 g, Yellow
- Loctite 401 Cyanoacrylate 20 g, Transparent
