Rocol Lithium Complex Soap Grease 400 ml Sapphire Spray Grease

Get a bulk buy discount

Add 7 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€41.22

(exc. VAT)

€50.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 6€41.22-
7 - 39€39.564%
40 +€37.0910%

*price indicative

RS Stock No.:
176-191
Mfr. Part No.:
34305
Manufacturer:
Rocol
Find similar products by selecting one or more attributes.
Select all

Brand

Rocol

Product Type

Grease

Trade Name

Sapphire Spray Grease

Grease Type

Lithium Complex Soap

Product Form

Grease

Package Type

Aerosol

Package Size

400 ml

Food Safe

No

NGLI Grade

2

Colour

Beige

Viscosity

8 cSt(100°C), 48 cSt (40°C)

Grease Thickener

Lithium Complex Soap

Standards/Approvals

No

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

200°C

RoHS Status: Exempt

COO (Country of Origin):
GB

Sapphire Spray Grease


Instant spray grease is a synthetic hydrocarbon based, multi-functional grease

Excellent lubricating film provides good load carrying capability

Provides good corrosion protection

Ozone-friendly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy