SKF Lithium Complex Soap Grease 18 kg LGMT 2
- RS Stock No.:
- 249-8296
- Mfr. Part No.:
- LGMT 2/18
- Manufacturer:
- SKF
Subtotal (1 unit)*
€360.08
(exc. VAT)
€442.90
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €360.08 |
*price indicative
- RS Stock No.:
- 249-8296
- Mfr. Part No.:
- LGMT 2/18
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Grease | |
| Trade Name | LGMT 2 | |
| Grease Type | Lithium Complex Soap | |
| Product Form | Grease | |
| Package Type | Pail | |
| Package Size | 18 kg | |
| Food Safe | No | |
| NGLI Grade | 2 | |
| Colour | Brown, Red | |
| Viscosity | 11 mm²/s | |
| Grease Thickener | Lithium | |
| Standards/Approvals | DIN 51 811, DIN 51825 code K2K-30, DIN ISO 2137, ISO 11007, DIN 51 817, DIN ISO 2176, DIN 51 807/1 | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Grease | ||
Trade Name LGMT 2 | ||
Grease Type Lithium Complex Soap | ||
Product Form Grease | ||
Package Type Pail | ||
Package Size 18 kg | ||
Food Safe No | ||
NGLI Grade 2 | ||
Colour Brown, Red | ||
Viscosity 11 mm²/s | ||
Grease Thickener Lithium | ||
Standards/Approvals DIN 51 811, DIN 51825 code K2K-30, DIN ISO 2137, ISO 11007, DIN 51 817, DIN ISO 2176, DIN 51 807/1 | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -30°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
SKF Bearing Grease, Mineral Oil-Based Type, +180°C Dropping Point - LGMT 2/18
Searching for a reliable general-purpose lubricant that keeps its cool at high temperatures? Pick this bearing grease from SKF. Thanks to an impressive dropping point of over +180°C, you can be sure it won't leak out when your equipment hits a hot streak. This makes it a dependable option for protecting rolling parts in areas subject to extreme heat. As it has good mechanical properties, this hardy medium is well-suited to high-vibration jobs. It comes in a generous 18kg pail meaning there's plenty on hand to keep your machinery running at peak efficiency.
Features & Benefits
• Lithium thickener provides a high degree of thermal stability for compatibility with demanding conditions
• Lengthy 5-year shelf life, so you can use it across multiple jobs rather than all at once
• Wide operating temperature range of -30°C to +120°C to handle challenging settings with ease
Applications
• Agricultural equipment
• Industrial fans
• Conveyor belts
• Precision engineering
Does this grease offer any protection against corrosion?
Yes – it has reliable water resistance and rust-inhibiting properties, so you can rest assured your bearings are well protected in a damp environment.
Related links
- SKF Lithium Complex Soap Grease 5 kg LGMT 2
- SKF Lithium Complex Soap Grease 18 kg LGMT 3
- SKF Lithium Complex Soap Grease 35 g LGMT 2
- SKF Lithium Complex Soap Grease 5 kg LGMT 3
- SKF Mineral Oil Grease 1 kg LGMT 2
- SKF Lithium-Calcium Complex Grease 18 kg Extreme Pressure Bearing Grease
- SKF Mineral Oil Grease 35 g LGMT 2
- SKF Mineral Oil Grease 200 g LGMT 2
