SKF Lithium Complex Soap Grease 35 g LGMT 2

Subtotal (1 unit)*

€5.94

(exc. VAT)

€7.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.94

*price indicative

RS Stock No.:
249-8294
Mfr. Part No.:
LGMT 2/0.035
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Grease

Trade Name

LGMT 2

Grease Type

Lithium Complex Soap

Product Form

Grease

Package Type

Tube

Package Size

35 g

Food Safe

No

NGLI Grade

2

Colour

Red, Brown

Viscosity

110 mm²/s (40°C), 11 mm²/s (100°C)

Grease Thickener

Lithium

Standards/Approvals

No

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

120°C

RoHS Status: Exempt

COO (Country of Origin):
SE

SKF Grease, Mineral Oil-Based Type, 110mm²/s Base Oil Viscosity at +40°C - LGMT 2/0.035


When you need reliable protection and lubrication for your machinery in a heavy-duty environment, grab this lithium complex soap grease from SKF. Thanks to a wide operating temperature range of -30°C to +120°C, it offers superior thermal stability even under the most challenging conditions. This hard-wearing medium can stand up to complete submersion in fresh or salt water for up to a week, so you can count on it to help prevent rust and corrosion in your equipment.

Features & Benefits


• Lightweight 35g tube is at home in your toolbox for grab-and-go convenience

• Robust mechanical stability means it's well-suited to high-vibration environments

• Lithium soap thickener helps prevent oil separation for long-lasting performance

Applications


• Agricultural equipment

• Automotive wheel bearings

• Conveyor belts

• Domestic appliances

When is it important to use grease instead of oil?


Due to its high viscosity, grease is usually a better choice for applications where liquid lubricants like oil wouldn't stay in place. It also offers long-term protection for machines or equipment that don't benefit from regular use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy