SCHAEFFLER High Temperature Bearing Grease 1 kg ARCANOL-TEMP90-1KG
- RS Stock No.:
- 311-463
- Mfr. Part No.:
- ARCANOL-TEMP90-1KG
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
€65.23
(exc. VAT)
€80.23
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.23 |
*price indicative
- RS Stock No.:
- 311-463
- Mfr. Part No.:
- ARCANOL-TEMP90-1KG
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Bearing Grease | |
| Trade Name | ARCANOL-TEMP90-1KG | |
| Grease Type | High Temperature | |
| Product Form | Grease | |
| Package Type | Can | |
| Package Size | 1 kg | |
| NGLI Grade | 3 | |
| Viscosity | 148 mm²/s | |
| Grease Thickener | Polyurea | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 160°C | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Bearing Grease | ||
Trade Name ARCANOL-TEMP90-1KG | ||
Grease Type High Temperature | ||
Product Form Grease | ||
Package Type Can | ||
Package Size 1 kg | ||
NGLI Grade 3 | ||
Viscosity 148 mm²/s | ||
Grease Thickener Polyurea | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 160°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Bearing Grease, 1kg Package Size, Polyurea Thickener - ARCANOL-TEMP90-1KG
This bearing grease is a high-temperature polyurea-based lubricant formulated for extended service in demanding industrial environments. It provides consistent lubrication across a wide thermal range and is supplied in a 1kg tin for workshop or site use. The product suits rotating elements that require a stable grease consistency and predictable flow behaviour under heat stress.
Features and Benefits:
• NGLI 3 consistency delivers controlled grease retention
• -40°C minimum operating temperature maintains low-temperature mobility
• 160°C maximum operating temperature supports prolonged high-heat service
• 148mm²/s viscosity provides predictable film strength at operating conditions
• Polyurea thickener resists mechanical breakdown under cyclic loading
• -40°C minimum operating temperature maintains low-temperature mobility
• 160°C maximum operating temperature supports prolonged high-heat service
• 148mm²/s viscosity provides predictable film strength at operating conditions
• Polyurea thickener resists mechanical breakdown under cyclic loading
Applications
• Suitable for high-speed motor bearing lubrication
• Ideal for oven and kiln support bearings
• Used with conveyor idler and roller bearings
• Can be used for industrial gearbox auxiliary lubrication
• Appropriate for bearings in elevated-temperature processing lines
• Ideal for oven and kiln support bearings
• Used with conveyor idler and roller bearings
• Can be used for industrial gearbox auxiliary lubrication
• Appropriate for bearings in elevated-temperature processing lines
What packaging does it come in?
It is supplied in a 1kg tin for manual application or for refilling grease guns.
Which thickener technology is used and why does it matter?
A polyurea thickener is used to provide thermal stability and shear resistance during extended high-temperature exposure.
What viscosity characteristic affects bearing film formation?
The product has a viscosity of 148mm²/s which influences oil film thickness and load-carrying capacity at operating temperatures.
How does its consistency classification impact application?
With an NGLI 3 grade, it offers a firm yet pumpable grease suitable for many sealed and re-lubricated bearing arrangements.
Related links
- SCHAEFFLER Grease Bearing Grease 1 kg ARCANOL-MULTITOP-1KG
- SCHAEFFLER Lithium Bearing Grease 1 kg ARCANOL-MULTI3-1KG
- SCHAEFFLER Lithium Bearing Grease 1 kg ARCANOL-MULTI2-1KG
- SCHAEFFLER Lithium Complex Soap Bearing Grease 1 kg ARCANOL-VIB3-1KG
- SCHAEFFLER Lithium Bearing Grease 5 kg ARCANOL-MULTITOP-5KG
- SCHAEFFLER Lithium Bearing Grease 25 kg ARCANOL-MULTI3-25KG
- SCHAEFFLER Lithium Bearing Grease 5 kg ARCANOL-MULTI3-5KG
- SKF Mineral Oil Grease 18 kg Extreme Pressure Low Temperature Bearing Grease
