Loctite Mineral Oil Lubricant 1 kg LB 8105 Food Safe
- RS Stock No.:
- 640-411
- Mfr. Part No.:
- 1117480
- Manufacturer:
- Loctite
Subtotal (1 unit)*
€61.32
(exc. VAT)
€75.42
(inc. VAT)
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.32 |
*price indicative
- RS Stock No.:
- 640-411
- Mfr. Part No.:
- 1117480
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Lubricant | |
| Trade Name | LB 8105 | |
| Grease Type | Mineral Oil | |
| Product Form | Grease | |
| Package Type | Tin | |
| Package Size | 1 kg | |
| Food Safe | Yes | |
| NGLI Grade | 2 | |
| Flash Point | 170°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | -20°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Lubricant | ||
Trade Name LB 8105 | ||
Grease Type Mineral Oil | ||
Product Form Grease | ||
Package Type Tin | ||
Package Size 1 kg | ||
Food Safe Yes | ||
NGLI Grade 2 | ||
Flash Point 170°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature -20°C | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Loctite Lubricant is a mineral oil based grease which is approved for use on equipment in food processing and pharmaceutical industries. This product is used as a lubricant for moving parts. It is ideally suited for bearings, cams, valves, and conveyors for food and pharmaceutical products. This product is typically used in applications with an operating range of -20 °C to +150 °C.
Colourless appearance
Odourless
Related links
- Loctite Mineral Oil Grease 1 kg LB 8105 Food Safe
- Loctite LB 8103 Lubricant Lithium Soap, Mineral Oil 1 L Container
- CRC Mineral Oil Lubricant Grease 400 g Food Grease Food Safe
- SKF Mineral Oil Grease 1 kg LGFG 2/1 Food Safe
- Loctite LB 8105 Lubricant Oil 400 ml Cartridge
- Rocol SAPPHIRE ENDURE Lubricant Lubricant 1 kg Cartridge Food Safe
- Loctite LB 8014 Lubricant White Oil 907 g Container Food Safe
- Loctite LB 8011 Lubricant Synthetic Oil 400 ml Aerosol Food Safe
