MG Chemicals Carbon Conductive Silicone Grease 3 ml
- RS Stock No.:
- 124-7683
- Mfr. Part No.:
- 8463-7g
- Manufacturer:
- MG Chemicals
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-7683
- Mfr. Part No.:
- 8463-7g
- Manufacturer:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Product Type | Grease | |
| Grease Type | Carbon Conductive Silicone | |
| Product Form | Paste | |
| Package Type | Syringe | |
| Package Size | 3 ml | |
| Food Safe | No | |
| Colour | Silver | |
| Viscosity | 34 mm²/s | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -50°C | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Product Type Grease | ||
Grease Type Carbon Conductive Silicone | ||
Product Form Paste | ||
Package Type Syringe | ||
Package Size 3 ml | ||
Food Safe No | ||
Colour Silver | ||
Viscosity 34 mm²/s | ||
Standards/Approvals No | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -50°C | ||
- COO (Country of Origin):
- CA
MG Chemicals 8463 Conductive Greases
The 8463 Silver Conductive Grease from MG Chemicals has been designed to be safe on your plastics. The conductive grease is produced with a temperature stable silicone oil for you to improve the electrical connections between your sliding surfaces. The silicone free 8463 grease lubricates and helps discharge static build-up, conducts heat, and protects against corrosion.
Features and Benefits
High temperature stability
Improves electrical connections
Protects against moisture
Provides antistatic conductivity
Typical Applications
Lubrication of circuit breakers
Heat dissipation from transformers
Seals static grounding
Conductive Greases
Conductive greases are insulators and contain some fine powdered metals. They are designed to lubricate and maintain electrical and thermal conductivity while providing protection against moisture and corrosion. They are ideal for surface-to-surface, fixed or sliding, contact areas requiring lubrication while maintaining electrical continuity.;Do not use Conductive greases in electrical connectors with multiple terminals. Only use the greases in connections that are well-isolated from connections with differing voltages, and never in high-voltage connections.
Caution
DO NOT apply or smooth grease with bare finger. Carbon black grease is hard to clean and can transfer to other surfaces by touch.
Related links
- MG Chemicals Carbon Conductive Silicone Grease 73 ml Food Safe
- MG Chemicals Carbon Conductive Silicone Grease 454 ml
- MG Chemicals Carbon Conductive Silicone Grease 466 ml 847
- MG Chemicals Carbon Conductive Silicone Grease 454 ml Carbon Conductive 846 Food Safe
- MG Chemicals Carbon Conductive Silicone Grease 85 ml
- MG Chemicals Silicone Grease 3 ml
- MG Chemicals Silicone Grease 85 ml
- MG Chemicals Silicone Oil 0.7 W/mK
