MG Chemicals Silicone Grease 85 ml
- RS Stock No.:
- 124-7688
- Mfr. Part No.:
- 8462-85ml
- Manufacturer:
- MG Chemicals
Get a bulk buy discount
Add 7 more to save €7.63
View bulk pricing optionsSubtotal (1 unit)*
€27.50
(exc. VAT)
€33.82
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | €27.50 | - |
| 7 - 39 | €26.41 | €7.63 |
| 40 + | €24.78 | €108.80 |
*price indicative
- RS Stock No.:
- 124-7688
- Mfr. Part No.:
- 8462-85ml
- Manufacturer:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Product Type | Grease | |
| Grease Type | Silicone | |
| Package Type | Tube | |
| Package Size | 85 ml | |
| Food Safe | No | |
| Colour | Translucent | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 250°C | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Product Type Grease | ||
Grease Type Silicone | ||
Package Type Tube | ||
Package Size 85 ml | ||
Food Safe No | ||
Colour Translucent | ||
Standards/Approvals No | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 250°C | ||
- COO (Country of Origin):
- CA
MG Chemicals 8462 Silicone Greases
MG Chemical 8462 is a translucent silicone grease that is used when you need protection from moisture, oxidation, humidity or static discharge on your connectors. ;The dielectric grease is safe to use on elastomers, metals, rubber and plastics.
Features and Benefits
High dielectric strength;Odourless;Stays where you put it;Gives good protection from rust;Non-melting;Useable for incidental food contact
Typical Applications
Use in high-voltage connections associated with gasoline engine spark plugs, circuit breaker lubrication, to seal static grounding.
Silicone Greases
Silicone greases are designed to insulate connectors and give protection against arcing, corrosion and humidity.;Use to lubricating and preserving rubber parts as silicone grease will not swell or soften the rubber. Also use where some lubricants can damage the products.;Silicone grease does not wash off with water.
Standards
Conforms to 21 CFR section 178.3570
Related links
- MG Chemicals Carbon Conductive Silicone Grease 85 ml
- MG Chemicals Silicone Grease 3 ml
- MG Chemicals Carbon Conductive Silicone Grease 3 ml
- MG Chemicals Silicone Oil 0.7 W/mK
- MG Chemicals Zinc Oxide Boron Nitride Thermal Grease Tube
- MG Chemicals 8462 Grease 473 ml Jar
- MG Chemicals Carbon Conductive Silicone Grease 454 ml
- MG Chemicals Carbon Conductive Silicone Grease 73 ml Food Safe
