MG Chemicals Carbon Conductive Silicone Grease 85 ml
- RS Stock No.:
- 124-7686
- Mfr. Part No.:
- 8481-1
- Manufacturer:
- MG Chemicals
Get a bulk buy discount
Add 7 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€54.25
(exc. VAT)
€66.73
(inc. VAT)
In Stock
- 82 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 05 November 2026
- Plus 48 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | €54.25 | - |
| 7 - 39 | €52.04 | 4% |
| 40 + | €48.79 | 10% |
*price indicative
- RS Stock No.:
- 124-7686
- Mfr. Part No.:
- 8481-1
- Manufacturer:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Product Type | Grease | |
| Grease Type | Carbon Conductive Silicone | |
| Product Form | Paste | |
| Package Type | Tube | |
| Package Size | 85 ml | |
| Food Safe | No | |
| Colour | Black | |
| Viscosity | 610000 cSt | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -68°C | |
| Maximum Operating Temperature | 165°C | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Product Type Grease | ||
Grease Type Carbon Conductive Silicone | ||
Product Form Paste | ||
Package Type Tube | ||
Package Size 85 ml | ||
Food Safe No | ||
Colour Black | ||
Viscosity 610000 cSt | ||
Standards/Approvals No | ||
Minimum Operating Temperature -68°C | ||
Maximum Operating Temperature 165°C | ||
- COO (Country of Origin):
- CA
MG Chemicals 8481 Carbon Conductive Greases
MG Chemicals 8481 carbon conductive grease has been designed to lubricate and improve your electrical connections between sliding surfaces and parts. The conductive grease has a synthetic oil base, is stable and can act as a gasket in your EMI shielding applications.
The 8481 grease is similar to the 846 grease but 8481 is silicone free and contains more corrosion inhibitors.
Features and Benefits
• Improves electrical connections between irregular or pitted surfaces;• Ensures electrical contact between loose or vibrating parts;• Prevents arching, pitting, hotspots, and welds;• Strong corrosion resistance, withstands over 300 hours of salt fog exposure;• Does not separate under temperature cycling;• Safe on plastics;• Silicone Free
Typical Applications
• Non-moving surfaces conductivity improvement;• Moving surfaces conductivity improvement;• Components lubrication;• Corrosion protection
Conductive Greases
Conductive greases are insulators and contain some fine powdered metals. They are designed to lubricate and maintain electrical and thermal conductivity while providing protection against moisture and corrosion. They are ideal for surface-to-surface, fixed or sliding, contact areas requiring lubrication while maintaining electrical continuity.;Do not use Conductive greases in electrical connectors with multiple terminals. Only use the greases in connections that are well-isolated from connections with differing voltages, and never in high-voltage connections.
Caution
DO NOT apply or smooth grease with bare finger.
Related links
- MG Chemicals Carbon Conductive Silicone Grease 454 ml
- MG Chemicals Carbon Conductive Silicone Grease 73 ml Food Safe
- MG Chemicals Carbon Conductive Silicone Grease 3 ml
- MG Chemicals Carbon Conductive Silicone Grease 454 ml Carbon Conductive 846 Food Safe
- MG Chemicals Carbon Conductive Silicone Grease 466 ml 847
- MG Chemicals Silicone Grease 85 ml
- MG Chemicals Silicone Grease 3 ml
- MG Chemicals Silicone Oil 0.7 W/mK
