SKF Mineral Oil Grease 35 g LGMT 2
- RS Stock No.:
- 134-7599
- Mfr. Part No.:
- LGMT 2/0.035
- Manufacturer:
- SKF
Get a bulk buy discount
Add 7 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€6.40
(exc. VAT)
€7.87
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | €6.40 | - |
| 7 - 39 | €6.16 | 3% |
| 40 + | €5.77 | 9% |
*price indicative
- RS Stock No.:
- 134-7599
- Mfr. Part No.:
- LGMT 2/0.035
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Grease | |
| Trade Name | LGMT 2 | |
| Grease Type | Mineral Oil | |
| Product Form | Paste | |
| Package Type | Tube | |
| Package Size | 35 g | |
| Food Safe | No | |
| NGLI Grade | 2 | |
| Colour | Red, Brown | |
| Viscosity | 110 mm²/s | |
| Grease Thickener | Lithium | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Grease | ||
Trade Name LGMT 2 | ||
Grease Type Mineral Oil | ||
Product Form Paste | ||
Package Type Tube | ||
Package Size 35 g | ||
Food Safe No | ||
NGLI Grade 2 | ||
Colour Red, Brown | ||
Viscosity 110 mm²/s | ||
Grease Thickener Lithium | ||
Standards/Approvals No | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- NL
SKF Mineral Oil Grease, 110mm²/s Viscosity, Paste Product Form - LGMT 2/0.035
Keep things moving along smoothly with this mineral oil grease from SKF. It's designed for everyday use in harsh industrial environments where you need a lubricant that won't degrade under heat or constant mechanical pressure. This grease is also water-resistant, so you don't have to worry about free-standing water impacting its performance or rusting your bearings. With a wide operating temperature range of -30°C to +120°C, you can rely on it to do the job in difficult conditions.
Features & Benefits
• High level of oxidation stability for lubrication that lasts
• Thickened with lithium soap for a smooth and even consistency
• Medium viscosity of 110mm²/s makes it suitable for high-speed bearings
Applications
• Conveyor belts
• Agricultural equipment
• Automotive wheel bearings
How hot can this grease get before losing its consistency?
It has a dropping point of +180°C, meaning it will become a liquid above this temperature but retain its semi-solid state below this point. This makes it a reliable source of lubrication in heavy industrial applications where high levels of heat are an everyday occurance.
