Castrol Bearing Grease Grease 12 kg
- RS Stock No.:
- 241-2590
- Mfr. Part No.:
- 9037 4350
- Manufacturer:
- Castrol
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€322.02
(exc. VAT)
€396.08
(inc. VAT)
Temporarily out of stock
- 24 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 6 | €322.02 |
| 7 - 39 | €309.12 |
| 40 + | €289.81 |
*price indicative
- RS Stock No.:
- 241-2590
- Mfr. Part No.:
- 9037 4350
- Manufacturer:
- Castrol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Castrol | |
| Product Type | Grease | |
| Grease Type | Bearing Grease | |
| Product Form | Grease | |
| Package Type | Tin | |
| Package Size | 12 kg | |
| Food Safe | No | |
| Colour | Yellow, Brown | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Castrol | ||
Product Type Grease | ||
Grease Type Bearing Grease | ||
Product Form Grease | ||
Package Type Tin | ||
Package Size 12 kg | ||
Food Safe No | ||
Colour Yellow, Brown | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Spheerol L-EP2
General purpose extreme pressure grease to protect bearings components subject to heavy shock and loading
Excellent stability
Good adhesion and water wash tolerance
Incorporates a powerful rust inhibitor
Bearing Grease
All products are water resistant.
Related links
- Castrol Bearing Grease Grease 400 g Spheerol EPL 2
- SKF Bearing Grease Grease 1 kg Electric Motor Bearing Grease
- SKF Bearing Grease Grease 5 kg Electric Motor Bearing Grease
- SCHAEFFLER Lithium Bearing Grease 5 kg ARCANOL-MULTITOP-5KG
- SCHAEFFLER Lithium Bearing Grease 25 kg ARCANOL-MULTI3-25KG
- SCHAEFFLER High Temperature Bearing Grease 1 kg ARCANOL-TEMP90-1KG
- SCHAEFFLER Grease Bearing Grease 1 kg ARCANOL-MULTITOP-1KG
- Castrol Lithium Grease 400 g High Temperature Grease
