SKF Lithium Bearing Grease 900 g LGLT 2/1
- RS Stock No.:
- 274-5030
- Mfr. Part No.:
- LGLT 2/1
- Manufacturer:
- SKF
Subtotal (1 unit)*
€95.97
(exc. VAT)
€118.04
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.97 |
*price indicative
- RS Stock No.:
- 274-5030
- Mfr. Part No.:
- LGLT 2/1
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Grease | |
| Trade Name | LGLT 2/1 | |
| Grease Type | Lithium | |
| Product Form | Grease | |
| Package Type | Tin | |
| Package Size | 900 g | |
| Food Safe | No | |
| Colour | Beige | |
| Viscosity | 4.5 mm²/s | |
| Grease Thickener | Lithium | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Grease | ||
Trade Name LGLT 2/1 | ||
Grease Type Lithium | ||
Product Form Grease | ||
Package Type Tin | ||
Package Size 900 g | ||
Food Safe No | ||
Colour Beige | ||
Viscosity 4.5 mm²/s | ||
Grease Thickener Lithium | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature 110°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
SKF Grease for Bearings, Lithium Complex / Synthetic PAO Oil Grease - LGLT 2/1
This bearing grease is expertly designed for advanced applications demanding high performance. Made from lithium complex and synthetic PAO oil, it effectively meets the challenges presented by both low and high-temperature environments. It is particularly advantageous in situations where conventional greases may not suffice, offering extended service life and improved operational efficiency.
Features & Benefits
• Exceptional stability at high temperatures
• Effective in extremely low-temperature environments
• Ideal for lubricating machinery
• Protects against wear and corrosion
• Ensures smooth operation of bearings
• Supports performance under high-load conditions
Applications
• Primarily used in mechanical and electrical systems
• Suitable for lubricating bearings in automation processes
• Effective in environments with significant temperature variations
• Provides sealing and protection for components in industrial equipment
What should be taken into account when applying this grease?
Ensure that surfaces are clean and devoid of old grease to enhance adhesion and performance.
Is this grease compatible with other lubricants?
Mixing with different types of lubricants may compromise performance; avoid combining unless compatibility has been confirmed.
How frequently should it be reapplied?
The frequency of reapplication will depend on the conditions of use; regularly check for signs of wear or degradation.
Can it be used in food processing applications?
This grease is not approved for use in food processing environments and should not be applied in such settings.
What indications suggest that lubrication is needed?
Increased operating temperatures, unusual noises, or reduced efficiency are signs that reapplication may be necessary.
Related links
- SKF Lithium Bearing Grease 420 ml LGLT 2/0.4
- SKF Lithium Bearing Grease 16 kg LGLT 2/18
- SKF Lithium-Calcium Complex Grease 18 kg Extreme Pressure Bearing Grease
- SKF Synthetic Grease 1 kg LGLT 2
- SCHAEFFLER Lithium Bearing Grease 5 kg ARCANOL-MULTITOP-5KG
- SCHAEFFLER Lithium Bearing Grease 1 kg ARCANOL-MULTI3-1KG
- SCHAEFFLER Lithium Bearing Grease 25 kg ARCANOL-MULTI3-25KG
- SCHAEFFLER Lithium Bearing Grease 1 kg ARCANOL-MULTI2-1KG
