SKF Lithium Bearing Grease 16 kg LGLT 2/18
- RS Stock No.:
- 274-5031
- Mfr. Part No.:
- LGLT 2/18
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,752.03
(exc. VAT)
€2,155.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,752.03 |
*price indicative
- RS Stock No.:
- 274-5031
- Mfr. Part No.:
- LGLT 2/18
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Grease | |
| Trade Name | LGLT 2/18 | |
| Grease Type | Lithium | |
| Product Form | Grease | |
| Package Type | Pail | |
| Package Size | 16 kg | |
| Food Safe | No | |
| Colour | Beige | |
| Viscosity | 18 mm²/s | |
| Grease Thickener | Lithium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Grease | ||
Trade Name LGLT 2/18 | ||
Grease Type Lithium | ||
Product Form Grease | ||
Package Type Pail | ||
Package Size 16 kg | ||
Food Safe No | ||
Colour Beige | ||
Viscosity 18 mm²/s | ||
Grease Thickener Lithium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
SKF Grease for bearings, 180°C Dropping Point - LGLT 2/18
This grease is formulated with fully synthetic oil and unique thickener technology to perform optimally at low temperatures and high speeds. It features a base oil viscosity of 18 mm²/s at 40°C and a dropping point of 180°C. With a maximum copper corrosion rating of 1, it provides excellent corrosion protection, making it suitable for demanding applications.
Features & Benefits
• Low friction torque enhances equipment efficiency
• Excellent oxidation stability prolongs grease life
• Water resistance protects against rust and deterioration
• Suitable for frequent start-ups and high load applications
Applications
• Ideal for high load and vertical shaft applications
• Effective for bearings subjected to severe vibrations
• Useful in environments requiring rust protection and water resistance
• Applicable to machines with oscillating movements
Is this grease compatible with lithium soap thickened greases?
Yes, it is compatible with similar lithium soap greases.
What is the shelf life of this product?
The shelf life is five years.
Related links
- SKF Lithium Bearing Grease 900 g LGLT 2/1
- SKF Lithium Bearing Grease 420 ml LGLT 2/0.4
- SKF Lithium-Calcium Complex Grease 18 kg Extreme Pressure Bearing Grease
- SKF Synthetic Grease 1 kg LGLT 2
- SCHAEFFLER Lithium Bearing Grease 5 kg ARCANOL-MULTITOP-5KG
- SCHAEFFLER Lithium Bearing Grease 1 kg ARCANOL-MULTI3-1KG
- SCHAEFFLER Lithium Bearing Grease 25 kg ARCANOL-MULTI3-25KG
- SCHAEFFLER Lithium Bearing Grease 1 kg ARCANOL-MULTI2-1KG
