SKF Lithium Bearing Grease 420 ml LGLT 2/0.4
- RS Stock No.:
- 274-5029
- Mfr. Part No.:
- LGLT 2/0.4
- Manufacturer:
- SKF
Subtotal (1 unit)*
€37.86
(exc. VAT)
€46.57
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.86 |
*price indicative
- RS Stock No.:
- 274-5029
- Mfr. Part No.:
- LGLT 2/0.4
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Grease | |
| Trade Name | LGLT 2/0.4 | |
| Grease Type | Lithium | |
| Product Form | Grease | |
| Package Type | Cartridge | |
| Package Size | 420 ml | |
| Food Safe | No | |
| NGLI Grade | 2 | |
| Colour | Beige | |
| Grease Thickener | Lithium | |
| Standards/Approvals | DIN 51350/4, DIN 51 817, DIN 51825, DIN ISO 2137, DIN 51 807/1, DIN 51 811, DIN ISO 2176, ISO 11007 | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -50°C | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Grease | ||
Trade Name LGLT 2/0.4 | ||
Grease Type Lithium | ||
Product Form Grease | ||
Package Type Cartridge | ||
Package Size 420 ml | ||
Food Safe No | ||
NGLI Grade 2 | ||
Colour Beige | ||
Grease Thickener Lithium | ||
Standards/Approvals DIN 51350/4, DIN 51 817, DIN 51825, DIN ISO 2137, DIN 51 807/1, DIN 51 811, DIN ISO 2176, ISO 11007 | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -50°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
SKF Grease for bearings, Lithium Complex / Synthetic PAO Oil Grease - LGLT 2/0.4
This specialised grease for bearings is designed to enhance the performance and lifespan of various machinery components. Utilising lithium complex and synthetic PAO oil, it ensures effective lubrication in both high and low-temperature settings. This product is particularly suited for applications that require consistent performance under challenging conditions, making it essential for users in the automation, electronics, and mechanical industries.
Features & Benefits
•Effective in extreme temperatures ranging from -50 to 110°C
•Compatible with various bearing types
•Utilises lithium complex for improved stability
•Provides excellent viscosity characteristics at 40°C
•Convenient cartridge packaging allows for easy application
•Offers optimal lubrication, contributing to prolonged equipment life
Applications
• Suitable for electric motors and generators
• Ideal for bearings in heavy machinery
• Applicable in automotive systems such as gearboxes
• Used in industrial environments for consistent performance
• Effective in equipment subject to varying temperatures
What performance can be expected from this grease in extreme conditions?
This product maintains effective lubrication at temperatures from -50 to 110°C, ensuring reliability in fluctuating environments.
Can it be utilised across different types of bearings?
Yes, it is compatible with various bearing types, making it a versatile option for equipment maintenance.
How should it be applied for optimal results?
It is advisable to use the cartridge packaging for controlled application directly to bearings.
Is this grease safe for food processing equipment?
No, this lubricant is not intended for use in food processing environments.
What are the main advantages of using lithium complex grease?
Lithium complex grease provides enhanced stability and water resistance, ensuring consistent lubrication and protection across different operating conditions.
Related links
- SKF Mineral Oil Bearing Grease 420 ml LGNL 2/0.4
- SKF Lithium Bearing Grease 900 g LGLT 2/1
- SKF Lithium Bearing Grease 16 kg LGLT 2/18
- SKF Mineral Oil Grease 420 ml LGEP 2
- SKF Synthetic Grease 420 ml LGGB 2
- SKF Mineral Oil Grease 420 ml LGEM 2
- SKF Synthetic Grease 420 ml LGWM 2
- SKF Mineral Oil Grease 420 ml LGFG 2/0.4 Food Safe
