Chemtronics Grease 6.5 g CW7100

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€143.21

(exc. VAT)

€176.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 4 unit(s) shipping from 28 August 2026
  • Plus 148 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 6€143.21
7 - 39€137.48
40 +€128.89

*price indicative

RS Stock No.:
298-7943
Distrelec Article No.:
180-80-129
Mfr. Part No.:
CW7100
Manufacturer:
Chemtronics
Find similar products by selecting one or more attributes.
Select all

Brand

Chemtronics

Product Type

Grease

Trade Name

CW7100

Product Form

Paste

Package Type

Syringe

Package Size

6.5 g

Food Safe

No

Colour

Silver

Standards/Approvals

RoHS

Maximum Operating Temperature

252°C

Minimum Operating Temperature

-57°C

COO (Country of Origin):
US

Circuit Works Conductive Grease


Contains pure silver for electrical and thermal conductivity as well as lubrication. Protects against moisture and corrosion. Effectively lubricates metal, rubber and plastics. Ideal for use in low power electronic applications, including static drains, grounding, ’soft’ electrical connections and heat dissipation.

Electrical Conductivity - <0.01Ωcm

Thermal Conductivity – 66.7 BTU/hr/sq.ft/in./°F

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy