3-in-one Lithium Grease 400 ml 3-EN-UN
- RS Stock No.:
- 463-8413
- Mfr. Part No.:
- 44620
- Manufacturer:
- 3-in-one
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.64
(exc. VAT)
€13.09
(inc. VAT)
Last RS stock
- Final 19 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 6 | €10.64 |
| 7 - 39 | €10.22 |
| 40 + | €9.57 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€10.52
(exc. VAT)
€12.94
(inc. VAT)
- RS Stock No.:
- 463-8413
- Mfr. Part No.:
- 44620
- Manufacturer:
- 3-in-one
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3-in-one | |
| Product Type | Grease | |
| Trade Name | 3-EN-UN | |
| Grease Type | Lithium | |
| Product Form | Grease | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Food Safe | No | |
| Colour | White | |
| Flash Point | 0°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 140°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand 3-in-one | ||
Product Type Grease | ||
Trade Name 3-EN-UN | ||
Grease Type Lithium | ||
Product Form Grease | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Food Safe No | ||
Colour White | ||
Flash Point 0°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 140°C | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
White Lithium Grease
Long lasting heavy duty lubricant
Water and heat resistant
Sprays on as a liquid, sets dry for a thick coating
Will not splatter, melt, wash off or freeze
Uses include: chains, conveyors, gears, battery terminals, etc
Related links
- WD-40 Lithium Grease 400 ml SPECIALIST
- 3-EN-UN 4500 psi Universal Lithium Grease Manual Grease Gun, 400g
- Rocol Lithium Complex Soap Grease 400 ml Sapphire Spray Grease
- Castrol Lithium Grease 400 g High Temperature Grease
- Ambro Sol High Temperature Grease 400 ml Copper Grease 400 ml (G006)
- Ambro Sol Grease Grease 400 ml G024
- WD-40 Grease Grease 400 ml SPECIALIST
- Ambro Sol High Temperature Grease 400 ml MOS2 (G005)

