WD-40 Lithium Grease 400 ml SPECIALIST
- RS Stock No.:
- 757-7131
- Mfr. Part No.:
- 44390
- Manufacturer:
- WD-40
Get a bulk buy discount
Add 7 more to save €3.01
View bulk pricing optionsSubtotal (1 unit)*
€10.52
(exc. VAT)
€12.94
(inc. VAT)
In Stock
- 109 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | €10.52 | - |
| 7 - 39 | €10.09 | €3.01 |
| 40 + | €9.46 | €42.40 |
*price indicative
- RS Stock No.:
- 757-7131
- Mfr. Part No.:
- 44390
- Manufacturer:
- WD-40
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WD-40 | |
| Product Type | Grease | |
| Trade Name | SPECIALIST | |
| Grease Type | Lithium | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Food Safe | No | |
| Colour | White | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -18°C | |
| Maximum Operating Temperature | 145°C | |
| Select all | ||
|---|---|---|
Brand WD-40 | ||
Product Type Grease | ||
Trade Name SPECIALIST | ||
Grease Type Lithium | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Food Safe No | ||
Colour White | ||
Standards/Approvals No | ||
Minimum Operating Temperature -18°C | ||
Maximum Operating Temperature 145°C | ||
Non Compliant
- COO (Country of Origin):
- GB
Specialist High Performance White Lithium Grease
This grease is a thicker solution which provides long term lubrication that wont drip or run. Its great for metal to metal applications, reducing friction to ensure your tools and equipment keep moving smoothly. For use on load bearing metal connections.
Features & Benefits
Water and heat resistant lubricant ;Withstands temperatures of -18C to +145C ;Long lasting protection against rust & corrosion ;Smart Straw technology for wide area use or more precise usage ;For use on Metal to Metal connections
Warning
Highly Flammable
Related links
- WD-40 Grease Grease 400 ml SPECIALIST
- 3-in-one Lithium Grease 400 ml 3-EN-UN
- Rocol Lithium Complex Soap Grease 400 ml Sapphire Spray Grease
- WD-40 WD-40 Specialist Electrical Contact Cleaner 400 ml Aerosol
- WD-40 SPECIALIST Cutting Oil 400 ml Aerosol
- Castrol Lithium Grease 400 g High Temperature Grease
- Ambro Sol High Temperature Grease 400 ml Copper Grease 400 ml (G006)
- Ambro Sol Grease Grease 400 ml G024
