Rocol Lithium Grease 18 kg Sapphire Advance 2
- RS Stock No.:
- 733-5044
- Mfr. Part No.:
- 12446
- Manufacturer:
- Rocol
Get a bulk buy discount
Add 7 more to save €217.91
View bulk pricing optionsSubtotal (1 unit)*
€777.94
(exc. VAT)
€956.87
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | €777.94 | - |
| 7 - 39 | €746.81 | €217.91 |
| 40 + | €700.14 | €3,112.00 |
*price indicative
- RS Stock No.:
- 733-5044
- Mfr. Part No.:
- 12446
- Manufacturer:
- Rocol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Grease | |
| Trade Name | Sapphire Advance 2 | |
| Grease Type | Lithium | |
| Product Form | Grease | |
| Package Type | Bucket | |
| Package Size | 18 kg | |
| Food Safe | No | |
| NGLI Grade | 2 | |
| Colour | Brown | |
| Viscosity | 145 cSt (40°C), 15 cSt (100°C) | |
| Grease Thickener | Lithium Complex Soap | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 160°C | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Grease | ||
Trade Name Sapphire Advance 2 | ||
Grease Type Lithium | ||
Product Form Grease | ||
Package Type Bucket | ||
Package Size 18 kg | ||
Food Safe No | ||
NGLI Grade 2 | ||
Colour Brown | ||
Viscosity 145 cSt (40°C), 15 cSt (100°C) | ||
Grease Thickener Lithium Complex Soap | ||
Standards/Approvals No | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 160°C | ||
- COO (Country of Origin):
- GB
SAPPHIRE Advance 2
Extreme temperature resistance – ranging from -30°C to +160°C
Lithium complex soap technology and EP additives, including PTFE
EP performance of 560kg
Highly resistant to oxidation, providing extended lubrication intervals
Reduces equipment failure, downtime and lubricant usage
Corrosion resistance to protect in humid, damp and even wet conditions
High speed performance for most applications found in industry
PTFE has an extremely low coefficient of friction and its inclusion in SAPPHIRE Advance 2 reduces stick-slip on start up ensuring a smooth controlled movement
Applications:
All types of ball, roller and plain bearings found in all types of industrial applications
Particularly suitable for high speed bearings and high load conditions
Steelworks, water treatment, quarries, mining, marine, docks, agriculture, construction, textile, brick and tile works and most other industries
Excels in applications such as electric motors, oven and refrigeration fans, robots, mechanical handling, palletisers and similar applications where bearings, pins, bushes, slides etc. are subjected to extreme conditions
Bearing Grease
All products are water resistant.
Related links
- Rocol Lithium Grease 380 g Sapphire Advance 2
- Rocol Mineral Oil Grease 18 kg Sapphire 2
- Rocol High Temperature Multi-Purpose Grease 18 kg SAPPHIRE Dynamic
- Rocol Clay Grease 18 kg Sapphire Hi-Pressure
- Rocol Mineral Oil Grease 18 kg Sapphire 000
- SKF Lithium Complex Soap Grease 18 kg LGMT 3
- SKF Lithium Complex Soap Grease 18 kg LGMT 2
- Rocol Grease 18 kg Metalflo 1204 Food Safe
