Ambersil Grease 500 ml

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€13.68

(exc. VAT)

€16.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship
  • Plus 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 6€13.68
7 - 39€13.12
40 +€12.26

*price indicative

RS Stock No.:
745-7532
Mfr. Part No.:
31617-AC
Manufacturer:
Ambersil
Find similar products by selecting one or more attributes.
Select all

Brand

Ambersil

Product Type

Grease

Product Form

Grease

Package Type

Aerosol

Package Size

500 ml

Food Safe

No

NGLI Grade

2

Colour

White

Flash Point

-26°C

Standards/Approvals

No

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

120°C

COO (Country of Origin):
GB

Ambersil Grease, 2 NGLI Grade, +120°C Maximum Operating Temperature - 31617-AC


This white spray grease serves as a multi-purpose lubricant for the effective lubrication of various mechanical components, including hinges, tracks, and runners. Its aerosol formulation facilitates easy application, making it suitable for both automotive and industrial applications. The 500ml package size ensures a generous supply, offering protection against corrosion and water wash-off.

Features & Benefits


• Tenacious formulation extends lubrication longevity

• Temperature range from -10 to +120°C

• Safe for most plastics and rubbers, enhancing compatibility

• Resists water wash-off for consistent performance

• Low viscosity allows for easy application in hard-to-reach areas

• Corrosion protection rated Emcor (IP220) = 0:0

Applications


• Ideal for automotive maintenance

• Suitable for lubricating moving parts

• Effective on door hinges and sliding gates

• Applicable in various mechanical systems requiring grease

• Appropriate for machinery needing regular maintenance

Can it be used in food processing environments?


No, it is not suitable for food processing.

Will it damage rubber components?


It is safe for most plastics and rubbers.

Is it suitable for outdoor applications?


Yes, it resists water wash-off and corrosion.

Does it require special storage conditions?


Yes, store below 50°C and away from direct heat.

Is it available in different sizes?


It is available in a 500ml aerosol can.

Warning

Extremely flammable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy