3M 7100281321 3M Electric Angle Grinder 14144 1900W Motor 115 mm 1.9 kW
- RS Stock No.:
- 626-038
- Mfr. Part No.:
- 7100281321
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 626-038
- Mfr. Part No.:
- 7100281321
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Size | 115mm | |
| Product Type | Angle Grinder | |
| Speed | 11500rpm | |
| Voltage | 240V | |
| Power Rating | 1.9kW | |
| Motor Type | 1900W Motor | |
| Model Number | 7100281321 | |
| Standards/Approvals | No | |
| Series | 3M Electric Angle Grinder 14144 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Size 115mm | ||
Product Type Angle Grinder | ||
Speed 11500rpm | ||
Voltage 240V | ||
Power Rating 1.9kW | ||
Motor Type 1900W Motor | ||
Model Number 7100281321 | ||
Standards/Approvals No | ||
Series 3M Electric Angle Grinder 14144 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
3M 3M Electric Angle Grinder 14144 Series Corded Angle Grinder, 1900W Power Rating, 11500 rpm Speed - 7100281321
This corded angle grinder is a mains-powered handheld tool designed for heavy-duty metalworking and industrial tasks. Built by 3M, it supports 115mm discs and operates from a 240V supply. The unit is intended for applications requiring high power and sustained rotational speed, making it suitable for workshop and production-line environments in automation, electronics, electrical and mechanical sectors.
Features & Benefits
• 1900W motor delivers substantial torque for demanding workloads
• 11500rpm no-load speed enables Rapid material removal
• Corded 240V operation ensures consistent power without battery changes
• 115mm disc compatibility fits common abrasive consumables
• Ergonomic form reduces operator fatigue during prolonged use
• 11500rpm no-load speed enables Rapid material removal
• Corded 240V operation ensures consistent power without battery changes
• 115mm disc compatibility fits common abrasive consumables
• Ergonomic form reduces operator fatigue during prolonged use
Applications
• Suitable for weld removal on steel and stainless-steel components
• Ideal for cutting and bevel preparation of metal tubing
• Used for surface finishing in fabrication and assembly lines
• Suitable for machinery maintenance and refurbishment tasks
• Can be used for grit removal prior to inspection or coating
• Ideal for cutting and bevel preparation of metal tubing
• Used for surface finishing in fabrication and assembly lines
• Suitable for machinery maintenance and refurbishment tasks
• Can be used for grit removal prior to inspection or coating
What electrical supply is required for operation?
It requires a single-phase 240V mains connection and a compatible socket for continuous 1900W power.
Which disc size should I select for replacements?
Use 115mm diameter abrasive discs designed for angle grinders with matching centre hole and guard clearance.
How fast does the tool rotate at no load?
The spindle runs at approximately 11500rpm when unloaded, providing a high peripheral speed for cutting and grinding.
Is this tool suited to industrial continuous use?
The 1900W rating and corded 240V supply indicate suitability for sustained tasks within industrial workflows where mains power is available.
What industries will benefit most from this grinder?
It suits automation, electronics, electrical and mechanical sectors where Rapid metal removal and consistent power are required.
Related links
- 3M 14253 14273 Brushed 115 mm 1.9 kW
- 3M 7100249666 14273 Brushed 115 mm 1.9 kW
- 3M 7100249667 14273 Brushed 115 mm 1.9 kW
- DeWALT DWE4157F-QS Brushless DC Motor 115 mm 900 W
- Milwaukee M18 BLSAG115XPD-402X M18 Brushless DC Motor 115 mm 4 Ah
- 3M 14253 14273 Brushed 125 mm 1.9 kW
- 3M 7100249665 14273 Brushed 125 mm 1.9 kW
- 3M 7100249668 14273 Brushed 125 mm 1.9 kW