FEIN CG 15-125 BL Inox 125 mm 1.5 kW
- RS Stock No.:
- 665-246
- Mfr. Part No.:
- 72250760000
- Manufacturer:
- FEIN
Subtotal (1 unit)*
€339.00
(exc. VAT)
€416.97
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €339.00 |
*price indicative
- RS Stock No.:
- 665-246
- Mfr. Part No.:
- 72250760000
- Manufacturer:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Angle Grinder | |
| Disc Size | 125mm | |
| Speed | 2800rpm, 7000rpm | |
| Power Rating | 1.5kW | |
| Model Number | CG 15-125 BL Inox | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Angle Grinder | ||
Disc Size 125mm | ||
Speed 2800rpm, 7000rpm | ||
Power Rating 1.5kW | ||
Model Number CG 15-125 BL Inox | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN Compact angle grinder with diameter 125 mm is a dust-resistant, powerful, low-maintenance tool featuring a brushless FEIN Power Drive motor for efficient cutting, grinding, and deburring in tough environments, ideal for stainless steel processing. It offers outstanding service life through a fully enclosed motor housing and separately integrated motor electronics. The design ensures optimum protection against aggressive ceramic and mineral dusts, reducing both downtimes and maintenance costs.
Brake
Soft start
Restart protection
Blockage monitoring
Electronic overload protection
Electronic speed preselection
