FEIN CG 15-125 BLP Inox 125 mm 1.5 kW
- RS Stock No.:
- 665-249
- Mfr. Part No.:
- 72250960000
- Manufacturer:
- FEIN
Subtotal (1 unit)*
€339.00
(exc. VAT)
€416.97
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €339.00 |
*price indicative
- RS Stock No.:
- 665-249
- Mfr. Part No.:
- 72250960000
- Manufacturer:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Angle Grinder | |
| Disc Size | 125mm | |
| Speed | 2800rpm, 7000rpm | |
| Power Rating | 1.5kW | |
| Model Number | CG 15-125 BLP Inox | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Angle Grinder | ||
Disc Size 125mm | ||
Speed 2800rpm, 7000rpm | ||
Power Rating 1.5kW | ||
Model Number CG 15-125 BLP Inox | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN Compact angle grinder with diameter 125 mm is a dust-resistant, powerful, and long-life tool featuring a dead man's switch and a brushless FEIN Power Drive motor, ideal for cutting, grinding, and deburring in demanding environments, especially for stainless steel processing. Its fully enclosed motor housing and separately fitted motor electronics ensure outstanding service life. The motor is optimally protected from aggressive ceramic and mineral dusts, resulting in reduced downtimes and lower maintenance costs.
Brake
Soft start
Restart protection
Blockage monitoring
Electronic overload protection
Electronic speed preselection
