FEIN CG 15-125 BL 125 mm 1.5 kW
- RS Stock No.:
- 665-245
- Mfr. Part No.:
- 72250660000
- Manufacturer:
- FEIN
Subtotal (1 unit)*
€339.00
(exc. VAT)
€416.97
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €339.00 |
*price indicative
- RS Stock No.:
- 665-245
- Mfr. Part No.:
- 72250660000
- Manufacturer:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Disc Size | 125mm | |
| Product Type | Angle Grinder | |
| Speed | 3800rpm, 9000rpm | |
| Power Rating | 1.5kW | |
| Model Number | CG 15-125 BL | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Disc Size 125mm | ||
Product Type Angle Grinder | ||
Speed 3800rpm, 9000rpm | ||
Power Rating 1.5kW | ||
Model Number CG 15-125 BL | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN Compact angle grinder with diameter 125 mm is a dust-resistant, powerful, and low-maintenance tool featuring a brushless FEIN Power Drive motor for efficient cutting, grinding, and deburring in demanding environments, especially for stainless steel processing. Its fully enclosed motor housing and separately fitted motor electronics ensure an outstanding service life. The design provides optimum protection against aggressive ceramic and mineral dusts, significantly reducing downtimes and maintenance costs.
Brake
Soft start
Restart protection
Blockage monitoring
Electronic overload protection
Electronic speed preselection
Related links
- FEIN CG 15-125 BL Inox 125 mm 1.5 kW
- FEIN CG 15-125 BLP 125 mm 1.5 kW
- FEIN CG 15-125 BLP Inox 125 mm 1.5 kW
- DeWALT DWE4277-QS Brushed 125 mm 1.5 kW
- DeWALT DWE4257-QS Brushed 125 mm 1.5 kW
- FEIN CG 17-125 Inox CG 17-125 Inox Brushed 125 mm 1.7 kW
- FEIN CG 17-125 125 mm 1.7 kW
- FEIN CG 10-125 Brushed 125 mm 1 kW
