Bosch 0.601.8C1.170 PRO GWS 230 mm

Subtotal (1 unit)*

€210.02

(exc. VAT)

€258.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€210.02

*price indicative

RS Stock No.:
829-131
Mfr. Part No.:
0.601.8C1.170
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Switch Type

Protection Switch

Product Type

Corded Angle Grinder

Disc Size

230mm

Speed

6500rpm

Vibration Level

5.5m/s²

Spindle Size

M14

Power Rating

2.2kW

Overall Length

500mm

Overall Width

240mm

Series

PRO GWS

Weight

5.5kg

Overall Height

140mm

COO (Country of Origin):
MY
The Bosch angle grinder is designed for robust performance, featuring a PROtection switch for superior user safety. Ideal for professionals in trade and industry, it delivers exceptional cutting results with a powerful motor.

Rated input power of 2,200 W ensures a high material removal rate

No-load speed of 6,500 rpm allows for efficient operation

Improved contact between motor and carbon brushes enhances durability

Lightweight design at 5.5 kg for easier handling

Vibration emission Value for surface grinding is 2.5 m/s²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy