Bosch GWS 14-125S GWS 14-125 S Corded Brushed 22.2mm 1.4 kW
- RS Stock No.:
- 250-8041
- Mfr. Part No.:
- 06017D0170
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€260.97
(exc. VAT)
€320.99
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.97 |
*price indicative
- RS Stock No.:
- 250-8041
- Mfr. Part No.:
- 06017D0170
- Manufacturer:
- Bosch
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
| Brand | Bosch | |
| Product Type | Angle Grinder | |
| Switch Type | Lockable Switch | |
| Speed | 11500rpm | |
| Corded/Cordless | Corded | |
| Voltage | 230V | |
| Power Rating | 1.4kW | |
| Motor Type | Brushed | |
| Overall Length | 327mm | |
| Collet Size | 22.2mm | |
| Weight | 2.2kg | |
| Overall Width | 265mm | |
| Standards/Approvals | No | |
| Overall Height | 108mm | |
| Series | GWS 14-125 S | |
| Plug Type | GB | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Angle Grinder | ||
Switch Type Lockable Switch | ||
Speed 11500rpm | ||
Corded/Cordless Corded | ||
Voltage 230V | ||
Power Rating 1.4kW | ||
Motor Type Brushed | ||
Overall Length 327mm | ||
Collet Size 22.2mm | ||
Weight 2.2kg | ||
Overall Width 265mm | ||
Standards/Approvals No | ||
Overall Height 108mm | ||
Series GWS 14-125 S | ||
Plug Type GB | ||
- COO (Country of Origin):
- DE
The Bosch Angle Grinder is a power tool used in various types of industries. The GWS 14-125 S Professional is ideal for grinding metal and welding seams or cutting metal, concrete, bricks, and tiles.
Dust protection by air inlets at the backside of the tool
Small Grip Size
Kickback Control
Restart Protection
Vibration Control
Related links
- Bosch GWS 14-125S GWS 14-125 S Corded Brushed 22.2mm 1.4 kW
- Bosch GWS 18V-10 SC Brushed 125 mm
- Bosch GWS 1100 + SDS GWS 1100 Brushed 125 mm 1.1 kW
- FEIN CG 14-125 V 125 mm 1.4 kW
- Bosch GWS 24-230 LVI 230mm Corded Angle Grinder, Cordless
- Bosch GWS 750 GWS 750-115 Brushed 115 mm 750 W
- Bosch GWS 750 GWS 750-115 Brushed 115 mm 380 W
- Bosch GWS 2200 P GWS 2200 P Brushed 230 mm 2.2 kW