Bosch 0.601.9N4.000 PRO GWS 125 mm
- RS Stock No.:
- 829-134
- Mfr. Part No.:
- 0.601.9N4.000
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€240.86
(exc. VAT)
€296.26
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 3 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €240.86 |
*price indicative
- RS Stock No.:
- 829-134
- Mfr. Part No.:
- 0.601.9N4.000
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Size | 125mm | |
| Product Type | Cordless Angle Grinder | |
| Speed | 9000rpm | |
| Vibration Level | 1.5m/s² | |
| Battery Voltage | 18V | |
| Power Rating | 1.1kW | |
| Spindle Size | M14 | |
| Overall Length | 325mm | |
| Series | PRO GWS | |
| Overall Width | 265mm | |
| Weight | 1.7kg | |
| Overall Height | 118mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Size 125mm | ||
Product Type Cordless Angle Grinder | ||
Speed 9000rpm | ||
Vibration Level 1.5m/s² | ||
Battery Voltage 18V | ||
Power Rating 1.1kW | ||
Spindle Size M14 | ||
Overall Length 325mm | ||
Series PRO GWS | ||
Overall Width 265mm | ||
Weight 1.7kg | ||
Overall Height 118mm | ||
- COO (Country of Origin):
- CN
The Bosch Cordless angle grinder is designed for a wide range of cutting and grinding tasks. Its robust performance ensures maximum versatility in professional applications.
Battery voltage of 18.0 V delivers reliable power
No-load speed ranges from 3,000 to 9,000 rpm for flexible operation
Disc diameter measures 125 mm, Ideal for various tasks
Related links
- Bosch 0.601.9N9.000 PRO GWS 125 mm
- Bosch 0.601.9N4.100 PRO GWS 125 mm
- Bosch 0.601.9N4.101 PRO GWS 115 mm
- Bosch 0.601.8C1.170 PRO GWS 230 mm
- Bosch 0.601.9N9.004 PRO GWS Brushless 115 mm
- Bosch GWS 12-125 GWS 12-125 Robust 125 mm 1050 W
- Bosch GWS 12-125 GWS 12-125 Robust 125 mm 1.2 kW
- Bosch GWS 18V-15 PSC Brushless 125 mm
