Bosch 0.601.9N4.100 PRO GWS 125 mm
- RS Stock No.:
- 829-135
- Mfr. Part No.:
- 0.601.9N4.100
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€226.64
(exc. VAT)
€278.77
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €226.64 |
*price indicative
- RS Stock No.:
- 829-135
- Mfr. Part No.:
- 0.601.9N4.100
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Size | 125mm | |
| Product Type | Cordless Angle Grinder | |
| Speed | 9000rpm | |
| Vibration Level | 1.5m/s² | |
| Battery Voltage | 18V | |
| Spindle Size | M14 | |
| Power Rating | 1.1kW | |
| Overall Length | 325mm | |
| Series | PRO GWS | |
| Overall Width | 265mm | |
| Overall Height | 118mm | |
| Weight | 1.7kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Size 125mm | ||
Product Type Cordless Angle Grinder | ||
Speed 9000rpm | ||
Vibration Level 1.5m/s² | ||
Battery Voltage 18V | ||
Spindle Size M14 | ||
Power Rating 1.1kW | ||
Overall Length 325mm | ||
Series PRO GWS | ||
Overall Width 265mm | ||
Overall Height 118mm | ||
Weight 1.7kg | ||
- COO (Country of Origin):
- CN
The Bosch Cordless angle grinder offers an excellent solution for cutting and grinding within various applications. This versatile tool is designed to deliver maximum performance and durability, making it an essential addition for trade and industry professionals.
Battery voltage of 18.0 V ensures reliable power during use
No-load speed reaches up to 9,000 rpm for effective grinding
Lightweight design at 1.7 kg enhances ease of handling
Related links
- Bosch 0.601.9N9.000 PRO GWS 125 mm
- Bosch 0.601.9N4.000 PRO GWS 125 mm
- Bosch GWS 18V-15 PSC Brushless 125 mm
- Bosch GWS 1100 + SDS GWS 1100 Brushed 125 mm 1.1 kW
- Bosch GWS 12-125 GWS 12-125 Robust 125 mm 1050 W
- Bosch GWS 12-125 GWS 12-125 Robust 125 mm 1.2 kW
- Bosch 0.601.9N4.101 PRO GWS 115 mm
- Bosch 0.601.8C1.170 PRO GWS 230 mm
