FEIN Brushless 125 mm
- RS Stock No.:
- 261-3764
- Mfr. Part No.:
- 71220562000
- Manufacturer:
- FEIN
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 261-3764
- Mfr. Part No.:
- 71220562000
- Manufacturer:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Angle Grinder | |
| Disc Size | 125mm | |
| Switch Type | Autostop | |
| Sound Level | 82dB | |
| Speed | 2500rpm, 8500rpm | |
| Vibration Level | 8.7m/s² | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Power Rating | 1.1kW | |
| Number of Batteries | 2 | |
| Weight | 2.7kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Angle Grinder | ||
Disc Size 125mm | ||
Switch Type Autostop | ||
Sound Level 82dB | ||
Speed 2500rpm, 8500rpm | ||
Vibration Level 8.7m/s² | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Power Rating 1.1kW | ||
Number of Batteries 2 | ||
Weight 2.7kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN PROTAGO soft start powerful cordless angle grinder with unique operating concept for particularly safe working. Extensive user protection provided by two handed operation with AutoStop dead man's switch and permanently fitted additional handle, non removable safety hood as well as kick back monitoring, soft start, restart protection, electronic overload protection and braking function.
Blockage monitoring
Electronic speed preselection
Electronic overload protection
AutoStop dead man's switch
