Milwaukee M18 ONEFSAG125XPDB-0X FUELTM ONE-KEYTM Brushless 125 mm

Subtotal (1 unit)*

€379.92

(exc. VAT)

€467.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€379.92

*price indicative

RS Stock No.:
260-2116
Mfr. Part No.:
4933478434
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Switch Type

Paddle Switch

Disc Size

125mm

Product Type

Angle Grinder

Sound Level

93.7dB

Speed

8500rpm

Battery Voltage

18V

Power Rating

1.2kW

Motor Type

Brushless

Spindle Size

M14

Number of Batteries

2

Weight

2.7kg

Standards/Approvals

No

Series

FUELTM ONE-KEYTM

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee M18 fuel one-key 125 mm braking angle grinder with paddle switch delivers corded performance similar to a 1200 W grinder. One-key tool tracking & security offers a free of charge cloud-based tracking network and inventory management platform for your tools with one-key also features a remote locking functionality.

Rapidstop for fastest disc brake in less than 2 seconds and best user protection

Reduced gearhead size and lower angle of battery slot for better balance & ergonomics compared to previous model

Non lockable safety paddle switch with line lock out function to prevent automatic start up

Anti vibration side handle for lower vibration

Integrated FIXTEC system for tool-free wheel change

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy