3M 14253 14273 Brushed 125 mm 1.9 kW
- RS Stock No.:
- 269-5287
- Mfr. Part No.:
- 7100249665
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€213.60
(exc. VAT)
€262.73
(inc. VAT)
- RS Stock No.:
- 269-5287
- Mfr. Part No.:
- 7100249665
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Size | 125mm | |
| Product Type | Angle Grinder | |
| Sound Level | 102dB | |
| Speed | 11500rpm | |
| Vibration Level | 6m/s² | |
| Voltage | 240V | |
| Motor Type | Brushed | |
| Spindle Size | M14 | |
| Power Rating | 1.9kW | |
| Model Number | 14253 | |
| Standards/Approvals | EN 60745-2-3 | |
| Weight | 2.4kg | |
| Series | 14273 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Size 125mm | ||
Product Type Angle Grinder | ||
Sound Level 102dB | ||
Speed 11500rpm | ||
Vibration Level 6m/s² | ||
Voltage 240V | ||
Motor Type Brushed | ||
Spindle Size M14 | ||
Power Rating 1.9kW | ||
Model Number 14253 | ||
Standards/Approvals EN 60745-2-3 | ||
Weight 2.4kg | ||
Series 14273 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
3M Angle Grinder, 125mm Disc size, 1900W Power - 7100249665
This angle grinder is a robust and reliable tool designed for professional use in various applications. Featuring a 125mm disc size, it is tailored for demanding tasks that require precision and power. The grinder operates at an impressive speed of 11500 rpm, ensuring swift results on a range of materials. With a 220V power rating, it seamlessly fits into standard electrical systems, making it a versatile choice for both tradespeople and DIY enthusiasts.
Features & Benefits
• High-speed performance with 11500 rpm for efficient tasks
• Generous 1900W brushed motor for consistent power delivery
• Corded design ensures uninterrupted operation during use
• Ergonomically designed for ease of handling and control
• UK plug compatibility for immediate connection to power sources
Applications
• Used for metal cutting and grinding in construction
• Employed in electrical work for precise metal shaping
• Utilised in fabricating metal components and structures
• Effective for renovation projects requiring surface preparation
What type of motor does it have and how does it enhance performance?
The grinder is equipped with a brushed motor, which provides ample power for demanding tasks, ensuring durability over prolonged use while maintaining a consistent output.
Is the grinder suitable for detailed work on softer materials?
While primarily designed for heavy-duty applications, the grinder's speed and disc size allow it to tackle softer materials effectively when precision is required.
How does the corded feature benefit users in high-demand environments?
The corded design eliminates the need for battery replacements or recharging, offering continuous operation, making it ideal for environments where time efficiency is crucial.
Related links
- 3M 14253 14273 Brushed 125 mm 1.9 kW
- 3M 7100249665 14273 Brushed 125 mm 1.9 kW
- 3M 14253 14273 Brushed 115 mm 1.9 kW
- 3M 7100249668 14273 Brushed 125 mm 1.9 kW
- 3M 7100249666 14273 Brushed 115 mm 1.9 kW
- 3M 7100249667 14273 Brushed 115 mm 1.9 kW
- 3M 7100281321 3M Electric Angle Grinder 14144 1900W Motor 115 mm 1.9 kW
- DeWALT DWE4237 Brushed 125 mm 1.4 kW
