3M 14253 14273 Brushed 125 mm 1.9 kW
- RS Stock No.:
- 269-5294
- Mfr. Part No.:
- 7100249668
- Manufacturer:
- 3M
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 269-5294
- Mfr. Part No.:
- 7100249668
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Size | 125mm | |
| Product Type | Angle Grinder | |
| Sound Level | 102dB | |
| Speed | 11500rpm | |
| Vibration Level | 6m/s² | |
| Voltage | 240V | |
| Motor Type | Brushed | |
| Power Rating | 1.9kW | |
| Spindle Size | M14 | |
| Model Number | 14253 | |
| Weight | 2.4kg | |
| Standards/Approvals | EN 60745-2-3 | |
| Series | 14273 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Size 125mm | ||
Product Type Angle Grinder | ||
Sound Level 102dB | ||
Speed 11500rpm | ||
Vibration Level 6m/s² | ||
Voltage 240V | ||
Motor Type Brushed | ||
Power Rating 1.9kW | ||
Spindle Size M14 | ||
Model Number 14253 | ||
Weight 2.4kg | ||
Standards/Approvals EN 60745-2-3 | ||
Series 14273 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
3M Angle Grinder, 125mm Disc size, 1900W Power - 7100249668
This angle grinder is a versatile corded power tool designed for intensive metalworking tasks. With a robust disc size of 125mm, it delivers efficient performance for a variety of cutting and grinding applications. Operated at a speed of 11,500 rpm, this brushed motor angle grinder provides professional-grade power for demanding projects.
Features & Benefits
• 1900W motor ensures high performance for metalworking tasks
• Corded design allows for continuous operation without downtime
• Brushed motor offers reliable torque for tough applications
• High-speed capability supports quick cutting and grinding
• Compatible with UK plug for convenient electrical setup
Applications
• Used for cutting and shaping metal materials
• Utilised in workshops and construction sites
• Suitable for removing rust and paint from surfaces
• Employed in various electrical and mechanical tasks
• Effective for fabrication and repair work
What is the benefit of the brushed motor in this tool?
The brushed motor design provides a cost-effective solution for consistent torque and power output, making it suitable for frequent use in heavy-duty metalworking tasks.
How does the speed of the angle grinder affect its performance?
Running at 11,500 rpm allows for quick material removal, resulting in efficient cutting and grinding processes, which are essential for professional applications.
Can this angle grinder be used for automotive work?
Yes, the grinder's capabilities make it ideal for automotive tasks such as grinding and cutting metal components, fitting well into workshops focused on vehicle maintenance and repair.
What safety features should be considered when using this tool?
It's crucial to wear appropriate personal protective equipment, such as gloves and eye protection, due to the risk of metal debris and sparks generated during use.
Will this angle grinder work with different disc types?
Yes, it is compatible with various 125mm grinding and cutting discs, allowing users to adapt it according to the specific task requirements.
Related links
- 3M 14253 14273 Brushed 125 mm 1.9 kW
- 3M 7100249668 14273 Brushed 125 mm 1.9 kW
- 3M 14253 14273 Brushed 115 mm 1.9 kW
- 3M 7100249665 14273 Brushed 125 mm 1.9 kW
- 3M 7100249666 14273 Brushed 115 mm 1.9 kW
- 3M 7100249667 14273 Brushed 115 mm 1.9 kW
- 3M 7100281321 3M Electric Angle Grinder 14144 1900W Motor 115 mm 1.9 kW
- DeWALT DWE4237 Brushed 125 mm 1.4 kW