Makita GD0600 Corded Brushed 6mm 400 W
- RS Stock No.:
- 887-2755
- Mfr. Part No.:
- GD0600/1
- Manufacturer:
- Makita
Subtotal (1 unit)*
€194.02
(exc. VAT)
€238.64
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €194.02 |
*price indicative
- RS Stock No.:
- 887-2755
- Mfr. Part No.:
- GD0600/1
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Angle Grinder | |
| Speed | 25000rpm | |
| Corded/Cordless | Corded | |
| Voltage | 110V | |
| Vibration Level | 1.5m/s² | |
| Motor Type | Brushed | |
| Power Rating | 400W | |
| Overall Length | 358mm | |
| Collet Size | 6mm | |
| Overall Width | 740mm | |
| Weight | 1.68kg | |
| Overall Height | 740mm | |
| Standards/Approvals | No | |
| Plug Type | BS4343 | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Angle Grinder | ||
Speed 25000rpm | ||
Corded/Cordless Corded | ||
Voltage 110V | ||
Vibration Level 1.5m/s² | ||
Motor Type Brushed | ||
Power Rating 400W | ||
Overall Length 358mm | ||
Collet Size 6mm | ||
Overall Width 740mm | ||
Weight 1.68kg | ||
Overall Height 740mm | ||
Standards/Approvals No | ||
Plug Type BS4343 | ||
- COO (Country of Origin):
- CN
Makita Angle Grinder, 25000rpm Speed, BS 4343 Plug - GD0600/1
This angle grinder is suitable for various tasks, featuring a high-speed capability of 25000rpm for efficient cutting, grinding, and polishing. Weighing only 1.68kg, this corded model provides dependable performance. The 6mm collet size allows for compatibility with a variety of accessories.
Features & Benefits
• High-speed operation increases productivity
• Corded design offers a stable power supply
• 6mm collet supports multiple attachments
• Brushed motor ensures durability in tough conditions
• Lightweight design improves manoeuvrability and reduces fatigue
• Suitable for professional use in mechanical sectors
Applications
• Precision cutting in metal fabrication
• Grinding surfaces in construction projects
• Polishing tasks in automotive workshops
• Electrical installation
Will it operate effectively in tight spaces?
Its lightweight structure allows for easy handling.
Is it compatible with various grinding accessories?
Yes, the collet size accommodates multiple attachments.
Related links
- Makita GD0600 Corded Brushed 6mm 400 W
- DeWALT DWE6411 DWE 108 x 115 mm Corded Brushed
- Bosch GEX 40-150 GEX 40-150 150 mm Corded Brushed
- Bosch GGS 28 C 0601220000 Corded Brushed 8mm 600 W
- Bosch GGS 8 CE GGS 8 CE Corded Brushed 8mm 750 W
- Bosch 0.601.3A8.070 PRO 125mm Corded Brushed
- Bosch 0.601.389.270 PRO 180mm Corded Brushed
- Bosch GWS 14-125S GWS 14-125 S Corded Brushed 22.2mm 1.4 kW
