HARWIN 2.75 mm Spring Contact

Subtotal (1 pack of 10 units)*

€2.41

(exc. VAT)

€2.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 240 unit(s) shipping from 23 November 2026
  • Plus 1,290 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.241€2.41

*price indicative

Packaging Options:
RS Stock No.:
788-4880
Mfr. Part No.:
S7081-42R
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Material

Titanium Copper Alloy

Product Type

Spring Contact

Fixing Method

Surface Mount

Contact Plating

Nickel Plated

Current

4A

Height

2.75mm

Length

6.25mm

Width

3.6mm

Standards/Approvals

No

COO (Country of Origin):
TW

EZ Boardware SMT Spring Contacts S Type


This range of EZ Boardware S Type SMT Spring Contacts are designed to provide multi directional contact points.

Being Spring Loaded means these EZ Boardware S Type SMT Contacts maintain a positive force leading to a stable electrical performance. The EZ Boardware SMT S Type Contacts are packaged in compliance with EIA-481-2. For details of the small footprint area of the EZ Boardware S Type SMT Contacts see Table.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy