Variohm Group, XPK Series Magnet Puck 28 mm for Use with Euro XPK, IEC 60068-2-6 Standard
- RS Stock No.:
- 315-164
- Distrelec Article No.:
- 304-16-729
- Mfr. Part No.:
- XPK Large Magnet-03
- Manufacturer:
- Variohm Group
Subtotal (1 unit)*
€4.70
(exc. VAT)
€5.78
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.70 |
*price indicative
- RS Stock No.:
- 315-164
- Distrelec Article No.:
- 304-16-729
- Mfr. Part No.:
- XPK Large Magnet-03
- Manufacturer:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Accessory Type | Magnet | |
| Product Type | Magnet | |
| Sub Type | Puck | |
| For Use With | Euro XPK | |
| Series | XPK | |
| Hazardous Area Certification | No | |
| Diameter | 28mm | |
| Standards/Approvals | IEC 60068-2-6 | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Accessory Type Magnet | ||
Product Type Magnet | ||
Sub Type Puck | ||
For Use With Euro XPK | ||
Series XPK | ||
Hazardous Area Certification No | ||
Diameter 28mm | ||
Standards/Approvals IEC 60068-2-6 | ||
- COO (Country of Origin):
- CN
The Variohm Group Magnet is designed for use with the EURO XPK Programmable Sensor.
Large in size
