Variohm Group M8 Bolt Hall Effect Sensor, Analogue Output, 5 V, 5V

Subtotal (1 unit)*

€212.68

(exc. VAT)

€261.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€212.68

*price indicative

RS Stock No.:
315-240
Mfr. Part No.:
Euro-CMRT-D-112-10M8-120-1178-50
Manufacturer:
Variohm Group
Find similar products by selecting one or more attributes.
Select all

Brand

Variohm Group

Output Type

Analogue

Mounting Style

M8 Bolt

Supply Voltage

5 V

Maximum DC Voltage

5V

COO (Country of Origin):
GB
The Variohm Group Angle Sensor is specifically aimed at arduous high-duty cycle position feedback applications where miniaturisation is a key factor. With programmable angle selection, this compact and contactless IP68 rated Hall Effect sensor features a high grade aluminium housing and a stainless steel shaft which together with the M8 mounting thread are all customisable to suit the customer's application.

Hall Effect non contact technology
Long life extremely robust
Programmable angles from 30 degree up to 360 degrees

Related links