Variohm Group Bolt Hall Effect Sensor, Analogue Output, 5 V, Circular Body, 5V
- RS Stock No.:
- 315-243
- Mfr. Part No.:
- Euro-MXPD-112-1521-120-1178-50
- Manufacturer:
- Variohm Group
Subtotal (1 unit)*
€168.32
(exc. VAT)
€207.03
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.32 |
*price indicative
- RS Stock No.:
- 315-243
- Mfr. Part No.:
- Euro-MXPD-112-1521-120-1178-50
- Manufacturer:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Output Type | Analogue | |
| Body Style | Circular | |
| Mounting Style | Bolt | |
| Supply Voltage | 5 V | |
| Maximum DC Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Output Type Analogue | ||
Body Style Circular | ||
Mounting Style Bolt | ||
Supply Voltage 5 V | ||
Maximum DC Voltage 5V | ||
- COO (Country of Origin):
- GB
The Variohm Group Angle Sensor boasts the same features in a 30 mm outer diameter package. With programmable angle selection and redundant output, this extremely compact and contactless Hall-Effect sensor features IP68 sealing and will suit arduous, high-duty cycle position feedback applications in all industries.
Hall Effect non contact technology
Long life extremely robust
Programmable angles from 30 degree up to 360 degrees
IP68 protection
Long life extremely robust
Programmable angles from 30 degree up to 360 degrees
IP68 protection
Related links
- Variohm Group Bolt Hall Effect Sensor 5 V 5V
- Variohm Group Bolt Hall Effect Sensor 5 V, 5V
- Variohm Group M8 Bolt Hall Effect Sensor 5 V, 5V
- Variohm Group Panel Mount Hall Effect Sensor 5 V 5V
- Variohm Group 50 Series Angular Position Sensor
- Variohm Group, Euro CMRK Series Magnet for Use with Sensor
- Variohm Group 8.1mm Probe
- Variohm Group, XPK Series Magnet for Use with Euro XPK
