Bahco Cast Iron Head Soft Face Hammer with Wood Handle, 372 g
- RS Stock No.:
- 163-620
- Mfr. Part No.:
- 3625Y-40
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€82.68
(exc. VAT)
€101.70
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.68 |
*price indicative
- RS Stock No.:
- 163-620
- Mfr. Part No.:
- 3625Y-40
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Soft Face Hammer | |
| Hammer Type | Plastic | |
| Head Weight | 372g | |
| Head Material | Cast Iron | |
| Handle Material | Wood | |
| Overall Length | 340mm | |
| Head Width | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Soft Face Hammer | ||
Hammer Type Plastic | ||
Head Weight 372g | ||
Head Material Cast Iron | ||
Handle Material Wood | ||
Overall Length 340mm | ||
Head Width 40mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bahco Polyflex Plastic Hammer with Wooden Handle 560 g
The Bahco Tools Plastic Hammer is meticulously designed for heavy duty tasks involving assembly, dismantling, and shaping of metals. This hammer combines durability with comfort, featuring a wooden handle that ensures a secure grip during prolonged use. The yellow plastic polls are crafted from premium quality polyurethane elastomer, making them exceptionally wear resistant and capable of withstanding the rigours of industrial environments. This tool excels in versatility, proving invaluable for both professional tradespeople and DIY enthusiasts alike.
No splintering occurs on sharp edges ensuring safety
Hard finish surpasses that of conventional nylon options
Resistant to a wide range of mineral oils and greases
Related links
- Bahco Cast Iron Head Soft Face Hammer with Wood Handle
- Facom Aluminium Head Soft Face Hammer with Wood Handle, 135 g
- BETA Nylon Head Soft Face Hammer with Wood Handle, 85 g
- BETA Nylon Head Soft Face Hammer with Wood Handle, 715 g
- BETA Nylon Head Soft Face Hammer with Wood Handle, 150 g
- BETA Nylon Head Soft Face Hammer with Wood Handle, 415 g
- BETA Nylon Head Soft Face Hammer with Wood Handle, 251 g
- SAM Chrome Plated Steel Head Soft Face Hammer with Ash Wood Handle, 400 g
