Bahco Aluminium Bronze Head Welders Chipping Hammer with Fibreglass Handle, 840 g
- RS Stock No.:
- 164-596
- Mfr. Part No.:
- NS512-600-FB
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€126.74
(exc. VAT)
€155.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.74 |
*price indicative
- RS Stock No.:
- 164-596
- Mfr. Part No.:
- NS512-600-FB
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Hammer Type | Welders Chipping Hammer | |
| Product Type | Chipping Hammer | |
| Head Material | Aluminium Bronze | |
| Head Weight | 840g | |
| Non-Sparking | Yes | |
| Handle Material | Fibreglass | |
| Overall Length | 325mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Hammer Type Welders Chipping Hammer | ||
Product Type Chipping Hammer | ||
Head Material Aluminium Bronze | ||
Head Weight 840g | ||
Non-Sparking Yes | ||
Handle Material Fibreglass | ||
Overall Length 325mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking Chipping Hammer with Aluminium Bronze Head and Fibreglass Handle 600 g
The Bahco Tools Non-sparking chipping hammer is expertly crafted to ensure safety in potentially explosive environments. Engineered with an aluminium bronze head, it prevents the creation of sparks that traditional steel tools might inadvertently produce.
Lightweight design enhances manoeuvrability and reduces fatigue
Non-sparking design ensures safe operation in hazardous environments
Elimination of sharp edges increases user safety and tool longevity
Related links
- Bahco Aluminium Bronze Head Welders Chipping Hammer with Fibreglass Handle, 510 g
- Bahco Aluminium Bronze Head Welders Chipping Hammer with Fibreglass Handle, 310 g
- Bahco Aluminium Bronze Head Welders Chipping Hammer with Fibreglass Handle
- Bahco Aluminium Bronze Head Sledge Hammer with Fibreglass Handle, 7180 g
- Bahco Aluminium Bronze Head Sledge Hammer with Fibreglass Handle, 450 g
- Bahco Aluminium Bronze Head Claw Hammer with Fibreglass Handle, 560 g
- Bahco Aluminium Bronze Head Sledge Hammer with Fibreglass Handle, 1470 g
- Bahco Aluminium Bronze Head Ball-Pein Hammer with Fibreglass Handle, 590 g
