Bahco Aluminium Bronze Head Chipping Hammer with Fibreglass Handle, 510 g
- RS Stock No.:
- 164-489
- Mfr. Part No.:
- NS512-400-FB
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€117.36
(exc. VAT)
€144.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.36 |
*price indicative
- RS Stock No.:
- 164-489
- Mfr. Part No.:
- NS512-400-FB
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Chipping Hammer | |
| Hammer Type | Welders Chipping Hammer | |
| Head Material | Aluminium Bronze | |
| Head Weight | 510g | |
| Non-Sparking | Yes | |
| Handle Material | Fibreglass | |
| Overall Length | 275mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Chipping Hammer | ||
Hammer Type Welders Chipping Hammer | ||
Head Material Aluminium Bronze | ||
Head Weight 510g | ||
Non-Sparking Yes | ||
Handle Material Fibreglass | ||
Overall Length 275mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking Chipping Hammer with Aluminium Bronze Head and Fibreglass Handle 400 g
The Bahco Tools Non-sparking chipping hammer is specifically designed for use in potentially explosive environments, offering a reliable solution for professionals. Crafted with an aluminium bronze head, it ensures effective chipping without the risk of creating sparks, a crucial feature in industries where safety is paramount.
Lightweight construction enhances manoeuvrability
Precision casting provides a high-quality finish
Safe for use around flammable materials
Related links
- Bahco Aluminium Bronze Head Chipping Hammer with Fibreglass Handle, 310 g
- Bahco Aluminium Bronze Head Chipping Hammer with Fibreglass Handle, 840 g
- Bahco Aluminium Bronze Head Chipping Hammer with Fibreglass Handle
- Bahco Aluminium Bronze Head Sledge Hammer with Fibreglass Handle, 450 g
- Bahco Aluminium Bronze Head Claw Hammer with Fibreglass Handle, 560 g
- Bahco Aluminium Bronze Head Ball-Pein Hammer with Fibreglass Handle, 590 g
- Bahco Aluminium Bronze Head Ball-Pein Hammer with Fibreglass Handle, 430 g
- Bahco Aluminium Bronze Head Sledge Hammer with Fibreglass Handle, 4.5 kg
