RND Carbon Steel with Wood Handle, 370g
- RS Stock No.:
- 491-031
- Mfr. Part No.:
- RND 550-00439
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-031
- Mfr. Part No.:
- RND 550-00439
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Head Material | Carbon Steel | |
| Handle Material | Wood | |
| Overall Length | 300 mm | |
| Weight | 370g | |
| Select all | ||
|---|---|---|
Brand RND | ||
Head Material Carbon Steel | ||
Handle Material Wood | ||
Overall Length 300 mm | ||
Weight 370g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND engineer's hammer is the quintessential tool for professionals and DIY enthusiasts alike, designed to handle a variety of tasks with ease. With a head crafted from high carbon steel that has been drop forged and meticulously hardened, this hammer promises exceptional strength and longevity. Its hickory handle not only provides a comfortable grip but is also shock absorbing, ensuring that every swing is both effective and comfortable. Whether youre engaged in heavy-duty construction or delicate repair work, this durable hammer stands out for its reliability and versatility, making it an essential addition to any toolkit.
Built to professional standards, suitable for a wide range of applications
Lightweight design enhances usability without compromising on power
Perfectly balanced for precise striking and control
Lightweight design enhances usability without compromising on power
Perfectly balanced for precise striking and control
Related links
- RND Carbon Steel Head with Hickory Wood Handle
- RND Carbon Steel Head Claw Hammer with Fibreglass Handle, 227 g
- RND 115 mm Straight, Tweezers
- RND Zinc Carbon Steel Pan Head Self Tapping Screw, 6.5mm Long
- RND Zinc Carbon Steel Countersunk Head Self Tapping Screw, M5 x 25mm Long
- RND Zinc Carbon Steel Torx Head Thread Forming Screw, M3 x 8mm Long
- RND Zinc Carbon Steel Torx Head Thread Forming Screw, M4 x 8mm Long
- RND Telescopic Magnetic Lifter Extendable Pick Up Tool, 450 mm Stainless Steel With ABS Handle