RND Zinc Carbon Steel Torx Head Thread Forming Screw, M3 x 8mm Long
- RS Stock No.:
- 490-454
- Mfr. Part No.:
- RND 610-00390
- Manufacturer:
- RND
Discontinued
- RS Stock No.:
- 490-454
- Mfr. Part No.:
- RND 610-00390
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Length Metric | 8mm | |
| Thread Size Metric | M3 | |
| Head Shape | Torx | |
| Finish | Zinc | |
| Material | Carbon Steel | |
| Select all | ||
|---|---|---|
Brand RND | ||
Length Metric 8mm | ||
Thread Size Metric M3 | ||
Head Shape Torx | ||
Finish Zinc | ||
Material Carbon Steel | ||
- COO (Country of Origin):
- CN
The RND Thread Forming Torx Screw combines exceptional performance with robust construction, ideal for a range of industrial applications. Engineered from high-quality 1018-1022 carbon steel, this screw guarantees durability and resilience in demanding environments. The innovative trivalent blue zinc finish not only enhances corrosion resistance but also adds a touch of sophistication. Tailored to meet DIN 7985 standards, this screw boasts precision threading that ensures secure fastening, while its heat-treated surface provides enhanced hardness and longevity. Its unique design, featuring a six-lobe recess, allows for superior grip, facilitating easy installation and removal, making it a reliable choice for both professionals and DIY enthusiasts alike.
Meets stringent DIN 7985 standards for quality and performance
Heat-treated surface provides enhanced hardness for long-term use
No sharp edges, ensuring user safety during handling
Lightweight design making it easy to transport and handle
Heat-treated surface provides enhanced hardness for long-term use
No sharp edges, ensuring user safety during handling
Lightweight design making it easy to transport and handle
Related links
- RND Zinc Carbon Steel Torx Head Thread Forming Screw, M4 x 8mm Long
- RND Zinc Carbon Steel Torx Head Thread Forming Screw, M4 x 6mm Long
- RND Zinc Carbon Steel Torx Head Thread Forming Screw, M4 x 10mm Long
- RND Zinc Carbon Steel Torx Head Thread Forming Screw 12 mm
- RND Zinc Carbon Steel Torx Head Self Tapping Screw, M3 x 12mm Long
- RND Zinc Carbon Steel Pan Head Self Tapping Screw, 6.5mm Long
- RND Zinc Carbon Steel Pan Head Self Tapping Screw, 16mm Long
- RND Zinc Carbon Steel Pan Head Self Tapping Screw, 9.5mm Long