Gedore Forged Alloy Head Sledge Hammer with Fibreglass Handle, 8 kg
- RS Stock No.:
- 608-513
- Mfr. Part No.:
- 8614640
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€293.65
(exc. VAT)
€361.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €293.65 |
*price indicative
- RS Stock No.:
- 608-513
- Mfr. Part No.:
- 8614640
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Sledge Hammer | |
| Hammer Type | Sledge Hammer | |
| Head Material | Forged Alloy | |
| Head Weight | 8kg | |
| Handle Material | Fibreglass | |
| Overall Length | 900mm | |
| Standards/Approvals | DIN 1042 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Sledge Hammer | ||
Hammer Type Sledge Hammer | ||
Head Material Forged Alloy | ||
Head Weight 8kg | ||
Handle Material Fibreglass | ||
Overall Length 900mm | ||
Standards/Approvals DIN 1042 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Gedore Sledge hammer is a robust tool designed for heavy-duty tasks. With its forged hammerhead adhering to the DIN 1042 standard, it offers exceptional durability and performance, making it Ideal for demolition and driving stakes or large objects into the ground. The nearly unbreakable fibreglass handle ensures a firm grip while maintaining resilience, preventing breaks under strain. Weighing a substantial 9.28 kg with an 8000 g head, this sledge hammer is engineered to deliver powerful strikes, ensuring efficiency in your projects. Whether you're working in construction or need a reliable tool for a workshop, this sledge hammer meets your demanding requirements.
Forged hammer head complies with DIN 1042 for strong performance
Nearly unbreakable fibreglass handle provides durability and resilience
Securely attached head to the handle enhances safety during use
8000 g hammer head designed for heavy duty applications
Total length of 900 mm allows for comfortable manoeuvrability
Lightweight shaft material reduces user fatigue while working
Magnet feature is designed for ease of handling
Related links
- Gedore Forged Alloy Head Sledge Hammer with Wood Handle, 8 kg
- Gedore Forged Alloy Head Sledge Hammer with Fibreglass Handle, 5 kg
- Gedore Forged Alloy Head Sledge Hammer with Hickory Wood Handle, 3 kg
- Gedore Forged Alloy Head Sledge Hammer with Ash Handle, 5 kg
- Gedore Forged Alloy Head Sledge Hammer with Wood Handle, 5 kg
- BETA Beryllium Copper Alloy Head Sledge Hammer with Fibreglass Handle, 8 kg
- BETA Beryllium Copper Alloy Head Sledge Hammer with Wood Handle, 8 kg
- Gedore Forged Alloy Head Club Hammer with Fibreglass Handle, 1 kg
