Gedore Forged Alloy Head Sledge Hammer with Wood Handle, 5 kg

Image representative of range

Subtotal (1 unit)*

€148.63

(exc. VAT)

€182.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€148.63

*price indicative

RS Stock No.:
602-417
Mfr. Part No.:
8673650
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Sledge Hammer

Hammer Type

Sledge Hammer

Head Weight

5kg

Head Material

Forged Alloy

Handle Material

Wood

Overall Length

810mm

Standards/Approvals

DIN 1042 DIN 5112

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Gedore Sledge hammer ROTBAND-PLUS is a robust and expertly crafted tool designed for heavy-duty tasks. With its forged hammer head conforming to DIN 1042 standards, this sledgehammer delivers exceptional striking power, making it Ideal for professional and industrial applications. The innovative design features a unique tapered collar and a secure fixing plate, ensuring the hammer head and hickory wood handle are perfectly bonded for maximum durability. Weighing in at 5000 grams and spanning 810 mm in total length, it offers a balanced structure, providing users with safety and effectiveness during their work. This tool combines precision engineering and high-quality materials, making it the go-to choice for reliability and performance.

Forged hammer head meets DIN 1042 standards for ultimate strength

Tapered collar ensures a safe and secure attachment to the wood handle

Hickory handle conforms to DIN 5112, ensuring long lasting durability

High working safety through ROTBAND PLUS handle join design

Optimal price performance ratio makes it a cost effective choice

810 mm total length allows for powerful swings and effective striking

Head protection enhances the longevity of the tool

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy