Gedore Forged Alloy Head Sledge Hammer with Hickory Wood Handle, 3 kg

Image representative of range

Subtotal (1 unit)*

€87.78

(exc. VAT)

€107.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€87.78

*price indicative

RS Stock No.:
608-582
Mfr. Part No.:
8673220
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Sledge Hammer

Hammer Type

Sledge Hammer

Head Weight

3kg

Head Material

Forged Alloy

Handle Material

Hickory Wood

Overall Length

605mm

Standards/Approvals

DIN 5112

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Gedore Sledge hammer ROTBAND-PLUS - The Original is meticulously designed for professionals seeking a reliable and Durable tool for heavy-duty applications. Its forged hammer head, crafted in accordance with DIN 1042 standards, ensures exceptional performance and strength required for demolition tasks. With a hickory handle that conforms to DIN 5112 specifications, this sledge hammer guarantees both comfort and safety during use. The ROTBAND-PLUS handle join enhances the safety and longevity of the tool, offering an impressive price-performance ratio for those in the construction, woodworking, or refurbishment sectors.

Forged hammer head design for increased durability and strength

Hickory handle for superior shock absorption and comfort during use

ROTBAND PLUS handle join ensures high safety standards for professionals

Standard DIN compliance for both hammer head and handle provides reliability

Weight of head at 3000 g offers optimal striking force for tough applications

Total length of 605 mm allows for effective reach in various working conditions

Well balanced design for easy control and precision during striking

Head protection feature enhances longevity and performance of the hammer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy