HAZET Plastic with Steel Handle, 325 g
- RS Stock No.:
- 644-863
- Mfr. Part No.:
- 2140/4
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€121.39
(exc. VAT)
€149.31
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.39 |
*price indicative
- RS Stock No.:
- 644-863
- Mfr. Part No.:
- 2140/4
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Hammer Type | Plastic | |
| Product Type | Hammer Set | |
| Head Weight | 325g | |
| Handle Material | Steel | |
| Overall Length | 300mm | |
| Head Width | 32mm | |
| Standards/Approvals | DIN 1041 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Hammer Type Plastic | ||
Product Type Hammer Set | ||
Head Weight 325g | ||
Handle Material Steel | ||
Overall Length 300mm | ||
Head Width 32mm | ||
Standards/Approvals DIN 1041 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET machinist's hammer is designed for precision and durability in various workplace applications. This professional-grade tool set includes four essential hammers that cater to different needs, providing an efficient solution for machinists and tradespeople alike. Each hammer boasts distinctive features suited for heavy-duty tasks, ensuring safety and reliability. The bluGuard steel handle protection sleeve enhances usability by preventing deformations and providing a firm grip, while the variety of hammer heads allows for versatility in performance. This product reflects a commitment to quality engineering and thoughtful design, making it a cornerstone in any tool collection.
BluGuard machinist's hammers feature a steel handle protection sleeve for enhanced safety
The design includes a stabilising band that increases flexibility strength
Handle protection sleeve offers maximum fault protection, ensuring small scratches instead of deformations
Comparison with unprotected handles indicates significantly reduced damage and extended lifespan
The included plastic hammer has replaceable heads MADE from impact-resistant cellulose acetal
All hammers are engineered with ergonomic handles for ease of use
Constructed with high-quality materials ensuring long-lasting performance and reliability
Manufactured in Germany, signalling exceptional quality and craftsmanship
Allows for versatile usage across various applications, making it Ideal for professional tradespeople
Related links
- Picard Alloy Steel Head Sledge Hammer with Fibreglass Handle, 325 g
- BETA Plastic Head with Steel Handle, 796 g
- Halder Plastic Replacement Mallet Face Replaceable Face 325 g
- BETA with Steel Handle, 670 g
- Halder Steel Head Sledge Hammer with Steel Handle, 800 g
- Bahco Cast Iron Head Plastic with Wood Handle, 372 g
- Picard Alloy Steel Head Sledge Hammer with Steel Handle, 950 g
- Gedore Welders Chipping Hammer with Steel Handle, 400 g
