HAZET 4 Piece Tool Kit Plier Set with Case
- RS Stock No.:
- 644-784
- Mfr. Part No.:
- 163-124/4
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€134.45
(exc. VAT)
€165.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.45 |
*price indicative
- RS Stock No.:
- 644-784
- Mfr. Part No.:
- 163-124/4
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Plier Set | |
| Set Type | Tool Kit | |
| Kit Contents | 1845D-19 | |
| Number of Pieces | 4 | |
| Storage Type | Case | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Plier Set | ||
Set Type Tool Kit | ||
Kit Contents 1845D-19 | ||
Number of Pieces 4 | ||
Storage Type Case | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Circlip pliers set features a perfect organisation system that ensures easy tracking and access to your tools. With recessed grips for quick tool removal, it saves time by keeping everything within reach. The two-coloured soft foam insert offers a reliable completeness check, clearly showing any missing tools. Precisely milled recesses hold each tool securely in place, preventing wobbling and maximizing space utilization. The system also provides effective protection against dirt and impact, keeping your tools in pristine condition.
High-quality and Durable PE foam
Resistant to oil and chemicals
Easy-care and simple to clean
Related links
- HAZET 100 Piece Tool Kit Tool Set with Case
- HAZET 194 Piece Tool Kit Socket Set with Case
- IRIMO 648-4-W 4-Piece Plier Tool Kit Plier Set
- HAZET 36 Piece Tool Kit Tool Set with Case
- HAZET 56 Piece Tool Kit Tool Set with Case
- HAZET 6 Piece Tool Kit Tool Set with Case
- BETA 163 Piece Tool Tool Kit with Case
- Facom 4 Piece Tool Kit Tool Kit with No Storage
